Linear Voltage Regulators

Results: 1,893
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
STMicroelectronics Linear Voltage Regulators 12V 1.5A Negative 4,975In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-FP-3 1 Output Negative - 12 V 1.5 A Fixed - 14.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 35,313In Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 3,316In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LM217 SMD/SMT D2PAK 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 3,392In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 8,406In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Low current 1.2 to 37 V adjustable voltage regulator 16,381In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 14,248In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V 0 C + 125 C Bulk
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 16,702In Stock
11,500Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 1 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 3,004In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output 49,186In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube

STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Negative 3,963In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V 0 C + 125 C Tube

Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 25,343In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 13,972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8.5 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 4,976In Stock
900Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 350mW 9,779In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 3.0v 3,686In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 3,419In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 2.8 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 4,344In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 3.3Vout 2,697In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP122 SMD/SMT LFCSP-6 1 Output Positive 3.3 V 300 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 3.0Vout 4,117In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP122 SMD/SMT TSOT-23-5 1 Output Positive 3 V 300 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators pd0mA LDO Adjustable Vout 10,747In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP123 SMD/SMT LFCSP-6 1 Output Positive 800 mV to 5 V 300 mA Adjustable 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 3.3Vout 3,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP124 SMD/SMT LFCSP-8 1 Output Positive 3.3 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO Adjustable Vout 7,595In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP125 SMD/SMT LFCSP-8 1 Output Positive 800 mV to 5 V 500 mA Adjustable 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO Adjustable Vout 4,699In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP125 SMD/SMT SOIC-8 1 Output Positive 800 mV to 5 V 500 mA Adjustable 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 350mA Low Vin Dual Rail LDO Vout=1.8V 3,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP130 SMD/SMT TSOT-23-5 1 Output Positive 1.8 V 350 mA Fixed 1.2 V 3.6 V - 40 C + 125 C 25 uA Reel, Cut Tape, MouseReel