Industrial Control Transformers

Results: 9,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
SolaHD Industrial Control Transformers 50KVA 240X480-120/240 1P 115C

SolaHD Industrial Control Transformers 75KVA 240X480-120/240 1P 115C

SolaHD Industrial Control Transformers 15KVA 480D-208Y C1D2

SolaHD Industrial Control Transformers 150KVA 600D-480Y CU C1D2

SolaHD Industrial Control Transformers 10KVA 600-120/240

10 kVA 600 V 120 V, 240 V 83.3 A/41.7 A Wall Mount Single Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 7.5KVA 600-120/240

SolaHD Industrial Control Transformers 7.5KVA 600-120/240

SolaHD Industrial Control Transformers 10KVA 120/208/240/277-120/240

10 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V 83.3 A/41.7 A Wall Mount Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 7.5KVA 120/208/240/277-120/240

SolaHD Industrial Control Transformers 10KVA 190/ /440-110/220 50/60

10 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 90.9 A/45.5 A Wall Mount Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 3KVA 190//440-110/220 50/60 CE
Factory Drop Ship
Min.: 1
Mult.: 1

3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 27.3 A/13.6 A Panel Mount Dual Primary Winding Dual Secondary Winding 355.6 mm 228.6 mm 431.8 mm
SolaHD Industrial Control Transformers 7.5KVA 190/ /440-110/220 50/60

SolaHD Industrial Control Transformers 7.5KVA 190/440-110/220 50/60CE
Factory Drop Ship
Min.: 1
Mult.: 1

7.5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 68.2 A/34.1 A Panel Mount Dual Primary Winding Dual Secondary Winding 355.6 mm 228.6 mm 431.8 mm
SolaHD Industrial Control Transformers 5KVA 120X240-12/24 BB

SolaHD Industrial Control Transformers 7.5KVA 120X240-12/24 BB

SolaHD Industrial Control Transformers 5KVA 120X240-16/32 BB

SolaHD Industrial Control Transformers 7.5KVA 120X240-16/32 BB

SolaHD Industrial Control Transformers 5KVA 240X480-24/48 BB

SolaHD Industrial Control Transformers 7.5KVA 240X480-24/48 BB

SolaHD Industrial Control Transformers 10KVA 240/480-120/240 4/12

SolaHD Industrial Control Transformers 5KVA 240/480-120/240 NEMA 4/12

SolaHD Industrial Control Transformers 7.5KVA 240X480- 120/240

SolaHD Industrial Control Transformers 7.5KVA 240X480-120/240 CU 60HZ

SolaHD Industrial Control Transformers HS14F1CSCE NEMA 4X ANSI 61

SolaHD Industrial Control Transformers 3KVA 190//440-110/220 CE SS ANSI 61
Factory Drop Ship
Min.: 1
Mult.: 1

3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 27.3 A/13.6 A Wall Mount Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm