Industrial Control Transformers

Results: 9,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
SolaHD Industrial Control Transformers 6KVA 208D-480Y 3R ENC

228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 9KVA 208D-480Y 3R ENC

279.4 mm 508 mm 451.8 mm
SolaHD Industrial Control Transformers 6KVA 240D-480Y 3R ENC

228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 9KVA 240D-480Y 3R ENC

279.4 mm 508 mm 451.8 mm
SolaHD Industrial Control Transformers 15KVA 480D-208Y 4X ANSI 61

SolaHD Industrial Control Transformers 15KVA 480D-208Y SS CU ANSI 62

SolaHD Industrial Control Transformers 15KVA 480D-208Y CU 4X ANSI 61

SolaHD Industrial Control Transformers 30KVA 480D-208Y

SolaHD Industrial Control Transformers 30KVA 480D-208Y SS CU ANSI 62

SolaHD Industrial Control Transformers 45KVA 480D-208Y SS ANSI 62

SolaHD Industrial Control Transformers 45KVA 480D-208Y 4X ANSI 61

SolaHD Industrial Control Transformers 45KVA 480D-208Y SS CU ANSI 62

SolaHD Industrial Control Transformers 15KVA 480D-240DCT SS

SolaHD Industrial Control Transformers 30KVA 480D-240DCT SS

SolaHD Industrial Control Transformers 45KVA 480D-240DCT SS

SolaHD Industrial Control Transformers 45KVA 480D-480Y SS

SolaHD Industrial Control Transformers 10KVA 240X480-120

SolaHD Industrial Control Transformers 10KVA 230/460/575-115/95

SolaHD Industrial Control Transformers 10KVA 480-240

SolaHD Industrial Control Transformers 10KVA 230/460/575-115/95 N4/12

SolaHD Industrial Control Transformers 10KVA 480-240 NEMA 4/12

SolaHD Industrial Control Transformers 3KVA 230/460/575-115/95 4/12

SolaHD Industrial Control Transformers 3KVA 480-240 NEMA 4/12

SolaHD Industrial Control Transformers 5KVA 240X480-120 NEMA 4/12

5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Industrial Control Transformers 5KVA 230/460/575-115/95 4/12