LMC6062 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Precision CMOS Dual Micropower Operation A 926-LMC6062AIM/NOPB 2,942In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 100 kHz 35 mV/us 100 uV 0.01 pA 15.5 V 4.5 V 40 uA 35 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6062 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Dual Micropower Operation A 926-LMC6062IM/NOPB 3,044In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 100 kHz 35 mV/us 100 uV 0.01 pA 15.5 V 4.5 V 40 uA 35 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6062 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec CMOS Dual Micro pwr Op Amp 373In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 35 mV/us 100 uV 0.01 pA 15.5 V 4.5 V 40 uA 35 mA 85 dB 83 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6062 Tube
Texas Instruments Precision Amplifiers DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 576
Mult.: 288

85 dB - 40 C + 85 C LMC6062