LT1633 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps 924In Stock
Min.: 1
Mult.: 1

LT1633 4 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps 75In Stock
Min.: 1
Mult.: 1

LT1633 4 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1633 4 Channel 45 MHz 27 V/us 83 dB 40 mA 1.15 uA 36 V 2.6 V 4.3 mA SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Quad Rail-to-Rail Input and Output Precision Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1633 4 Channel 45 MHz 27 V/us 83 dB 40 mA 1.15 uA 36 V 2.6 V 4.3 mA SMD/SMT SOIC-14 Reel