OPA301 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AIDBVR 1,025In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA301 1 Channel 150 MHz 80 V/us 106 dB 80 dB 70 mA 5 pA 1 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AIDR 91In Stock
Min.: 1
Mult.: 1

OPA301 1 Channel 150 MHz 80 V/us 106 dB 80 dB 70 mA 5 pA 1 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AID 762In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OPA301 1 Channel 150 MHz 80 V/us 106 dB 80 dB 70 mA 5 pA 1 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AIDBVT Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

OPA301 1 Channel 150 MHz 80 V/us 106 dB 66 dB to 80 dB 5 pA 5 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel