OPA653 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 500MHz Fixed Gain of +2V/V JFET input am A 595-OPA653IDBVR 195In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA653 1 Channel 2.675 kV/us 62 dB 70 mA 50 pA 1 mV 6.5 V 3.5 V 32 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 500MHz Fixed Gain of +2V/V JFET input am A 595-OPA653IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

OPA653 1 Channel 2.675 kV/us 62 dB 62 dB to 66 dB 50 pA 5 mV - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Texas Instruments High Speed Operational Amplifiers 500MHz Fixed Gain +2 V/V JFET inp Amp Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

OPA653 1 Channel 2.675 kV/us 62 dB 62 dB to 66 dB 1.2 nA 5 mV 13 V 7 V 70 mA - 40 C + 85 C SMD/SMT SON-8 Reel