OPA860 Series Transconductance Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Forward Transconductance - Min Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Transconductance Amplifiers Wide Bandwidth Trans conductance A 595-O A 595-OPA860IDR 128In Stock
Min.: 1
Mult.: 1

OPA860 1 Channel 470 MHz 3.5 kV/us 15 mA 5 uA 12 mV 80 mA/V 6.5 V 2.5 V 11.2 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Texas Instruments Transconductance Amplifiers Wide Bandwidth Trans conductance A 595-O A 595-OPA860ID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

OPA860 1 Channel 470 MHz 3.5 kV/us 15 mA 5 uA 12 mV 80 mA/V 13 V 5 V 11.2 mA - 40 C + 85 C SMD/SMT SO-8 Reel