Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AIDR 391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Tube
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator ALT 595-T ALT 595-TLV3502AID 120In Stock
300Expected 19-03-2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Tube
Texas Instruments Analog Comparators 2.5-ns high-speed ra il-to-rail comparat TLV3601DCKR 153In Stock
250Expected 24-07-2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 2.5 ns General Purpose 2.4 V 5.5 V 6 mA 30 mA 5 mV 1 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns rail-to-rail comparator with pus TLV3603DCKR 411In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7 mA 5 mV 5 uA - 40 C + 125 C TLV3603 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDCKR 709In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 24 us General Purpose 900 mV 6.5 V 150 nA 42 mA 15 mV 100 pA - 40 C + 125 C TLV3691 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDPFR 354In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT X2SON-6 1 Channel Push-Pull 24 us General Purpose 900 mV 6.5 V 150 nA 42 mA 15 mV 100 pA - 40 C + 125 C TLV3691 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 2,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-4 1 Channel Open Drain Precision with Reference 1.6 V 5.5 V 55 mA - 40 C + 125 C TLV4021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power window com parator with integr A 595-TLV6700DDCR 263In Stock
250Expected 24-07-2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 2 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Voltage Window Comparator A 595-TPS A 595-TPS3700DSER 942In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WSON-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive High-V 1 8V WindowComparator 114In Stock
3,000Expected 08-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 2 Channel Open Drain 29 us Window 1.8 V 18 V 7 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 140-ns differential comparator with str A 926-LM361MX/NOPB 316In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB 824In Stock
2,500Expected 09-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Diff Cmptr 292In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 1 Channel Complementary 140 ns Differential 11 V 32 V 20 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators Micropower Prec Comp A 926-LMP7300MAX/NO A 926-LMP7300MAX/NOPB 641In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Tube

Texas Instruments Analog Comparators MicroPwr Prec Cmptr & Prec Ref A 926-LMP A 926-LMP7300MM/NOPB 296In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Vltg Prec Comp A 926-LMV761MAX/NOPB A 926-LMV761MAX/NOPB 710In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Tube
Texas Instruments Analog Comparators Low Vltg Prec Comp A 926-LMV761MFX/NOPB A 926-LMV761MFX/NOPB 984In Stock
2,970Expected 19-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-6 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Vltg Prec Compar ator A 926-LMV762MA A 926-LMV762MAX/NOPB 634In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output ALT 5 ALT 595-TLV3491AIDBVR 124In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output A 595 A 595-TLV3491AIDBVR 31In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AIDR 6In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Tube
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AIDCNR 994In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Out Comparator A 595-TLV3494AIPWR 260In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT TSSOP-14 4 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3494 Reel, Cut Tape, MouseReel
Texas Instruments LM2903BWDSGRQ1
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 3,483In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad 5Power D 289In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 2.5 us General Purpose 4 V 16 V 80 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Tube