Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual-channel 7ns com parator with rail-to
1,000Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 2,500
SMD/SMT VSSOP-8 2 Channel Push-Pull Differential 2.7 V 5.5 V 5 mV 1.5 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM2901DR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comp Enh V ltg ALT 595-LM2901V ALT 595-LM2901VQPWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low-Power A 595-LM39 2DGKR A 595-LM392DG A 595-LM392DGKR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 2 Channel CMOS, TTL Precision 3 V 32 V 1 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo-Pwr Op Amp and Vl tg Comparator ALT 5 ALT 595-LM392DR Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL Precision 3 V 32 V 1 mA 5 mV 205 nA 0 C + 70 C LM392 Reel
Texas Instruments Analog Comparators Dual differential co mparator commercial Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Collector Differential 2 V 36 V 450 uA 2 mV 250 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Automotive-grade mi cropower CMOS sing A A 595-LMC7215QIM5/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Lo Pwr-Vtg R- R Input Comparator A 595-LMV7239QM7/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 125 C LMV7239 Reel
Texas Instruments Analog Comparators Dual Low Vltg LinCMO S Differential A 59 A 595-TLC352CD Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC352 Reel
Texas Instruments Analog Comparators Quad Low Vltg LinCMO S Differential Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Reel
Texas Instruments Analog Comparators Dual Micropower LinC MOS Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

SMD/SMT SOIC-8 2 Channel Push-Pull 2.7 us 3 V 16 V 40 uA 5 mV 5 pA 0 C + 70 C TLC3702 Tube
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SOIC-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel
Texas Instruments Analog Comparators Quad Voltage Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SOIC-14 4 Channel Push-Pull 4.5 us General Purpose 3 V 16 V 80 uA 20 mA 5 mV 30 pA - 55 C + 125 C TLC3704 Reel
Texas Instruments Analog Comparators Quad LinCMOS Differe ntial Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 650 ns General Purpose 3 V 16 V 600 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC374 Tube
Texas Instruments Analog Comparators Quad Gen Purpose Lin CMOS Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 50

SMD/SMT SOIC-14 4 Channel Open Drain 650 ns 3 V 16 V 600 uA 5 mV 5 pA 0 C + 70 C TLC374 Tube
Texas Instruments Analog Comparators Quad LinCMOS Differe ntial A 595-TLC374C A 595-TLC374CPWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC374 Tube
Texas Instruments Analog Comparators Dual McroPWR LinCMOS VLTG Comparator A 5 A 595-TLC393QDRQ1 Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Drain 4.5 us General Purpose 4 V 16 V 40 uA 5 mV 30 pA - 40 C + 125 C TLC393 Reel
Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC Non-Stocked Lead-Time 12 Weeks
Min.: 525
Mult.: 75

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Tube

Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 80

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Tube
Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC Non-Stocked Lead-Time 12 Weeks
Min.: 350
Mult.: 50

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 4 mV 250 pA - 40 C + 125 C TLV2304 Tube
Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC A 595-TLV2304ID Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 4 mV 250 pA - 40 C + 125 C TLV2304 Reel
Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 25

Through Hole PDIP-14 4 Channel Rail-to-Rail 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 4 mV 250 pA - 40 C + 125 C TLV2304 Tube
Texas Instruments Analog Comparators Quad Lo-Vltg LinCMOS Differential A 595- A 595-TLV2354ID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2354 Reel
Texas Instruments Analog Comparators Quad Lo-Vltg LinCMOS Differential A 595- A 595-TLV2354IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 450
Mult.: 90

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2354 Tube
Texas Instruments Analog Comparators Quad Diff A 595-TLV2 354IPW A 595-TLV235 A 595-TLV2354IPW Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2354 Reel