Current Sense Amplifiers

Results: 1,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 2,068In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 210 kHz 12 V 96 dB 75 uA 25 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 2,722In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 105 kHz 12 V 106 dB 75 uA 25 uV 5.5 V 2.7 V 200 uA 0.07 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA186A1QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 2,977In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA186A2IDCKRG4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA186A2QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2,741In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA186A3QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA186A4QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec
2,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA186A5QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2,987In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190A1QDCKRQ1G4 1 Channel - 200 mV to 40 V 132 dB 3 nA 15 uV 5.5 V 1.7 V 90 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren
3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190A2IDCKRG4 1 Channel - 200 mV to 40 V 132 dB 3 nA 15 uV 5.5 V 1.7 V 90 uA 0.3 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2,589In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190A2QDCKRQ1G4 1 Channel - 200 mV to 40 V 132 dB 3 nA 15 uV 5.5 V 1.7 V 90 uA 0.3 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2,998In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190A4QDCKRQ1G4 1 Channel - 200 mV to 40 V 132 dB 3 nA 15 uV 5.5 V 1.7 V 90 uA 0.3 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA193A-Q1 1 Channel - 16 V to 80 V 100 dB 23 uA 2 mV 18 V 2.7 V 950 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen 2,997In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA194A-Q1 1 Channel - 16 V to 80 V 100 dB 23 uA 2 mV 18 V 2.7 V 950 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr 9,895In Stock
Min.: 1
Mult.: 1
Reel: 10,000

INA210 1 Channel 14 kHz 12 V 105 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,945In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA210BQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,973In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA210CQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA213BQDCKRQ1G4 1 Channel - 300 mV to 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA213CQDCKRQ1G4 1 Channel - 300 mV to 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2,912In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA214CQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 60 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2,101In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2,437In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2,452In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2,175In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,455In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel