Current Sense Amplifiers

Results: 1,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2,015In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Enhanced product 40 -V bidirectional u 2,515In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190 1 Channel 37 kHz - 200 mV to 40 V 132 dB 500 pA 15 uV 5.5 V 1.7 V - 0.06 % - 55 C + 150 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Enhanced product 40 -V bidirectional u 2,273In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190 1 Channel 35 kHz - 200 mV to 40 V 132 dB 500 pA 15 uV 5.5 V 1.7 V - 0.06 % - 55 C + 150 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Enhanced product 40 -V bidirectional u 1,723In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190 1 Channel 27 kHz - 200 mV to 40 V 132 dB 500 pA 15 uV 5.5 V 1.7 V - 0.08 % - 55 C + 150 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 6,858In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA241A 1 Channel 48 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1,362In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel - 5 V to 110 V 166 dB 45 uA 5 uV 20 V 2.7 V 2.5 mA 0.01 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2,731In Stock
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1,692In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 3,821In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1,611In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 3,422In Stock
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1,915In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2,641In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA241A 1 Channel 48 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.03 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1,602In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2,097In Stock
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1,003In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 3,418In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA241A 1 Channel 48 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.03 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1,766In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 110 V 166 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 2,163In Stock
Min.: 1
Mult.: 1

INA241A 1 Channel - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1,025In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA241A 1 Channel 1 MHz - 5 V to 110 V 150 dB 35 uA 8 uV 3.2 V 2.7 V 3 mA 0.01 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 2,145In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,389In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,478In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,241In Stock
Min.: 1
Mult.: 1

INA241B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel