Current Sense Amplifiers

Results: 1,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments INA296A2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 3,228In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A4QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A5QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,464In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296B1QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,905In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296B2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 809In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296B3QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,490In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296B5QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2,730In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296B AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 418In Stock
Min.: 1
Mult.: 1

AD8410A 1 Channel 123 dB 178 uA 5.5 V 2.9 V 0.13 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 556In Stock
Min.: 1
Mult.: 1

AD8411A 1 Channel 142 dB 178 uA 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 340In Stock
Min.: 1
Mult.: 1

AD8411A 1 Channel 96 dB 178 uA 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers 1 mm 1.9 mm WLCSP, High Common-Mode, Bidirectional, Zero Drift, Current Sense Amplifier 2,221In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8417-2 2 Channel 90 dB 5.5 V 2.7 V - 40 C + 125 C SMD/SMT WLCSP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens 1,135In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 350 kHz 12 V 84 dB 75 uA +/- 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens 1,962In Stock
Min.: 1
Mult.: 1

INA181 1 Channel 210 kHz 12 V 84 dB 75 uA +/- 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens 1,645In Stock
Min.: 1
Mult.: 1

INA181 1 Channel 105 kHz 12 V 84 dB 75 uA +/- 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2,208In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 350 kHz 12 V 86 dB 75 uA +/- 100 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 997In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 150 kHz 12 V 96 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 1,285In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 358In Stock
2,500Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 427In Stock
2,500Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

INA296B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 578In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA310A 1 Channel 110 V 160 dB 30 uA 80 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers High Precision Current Sense Amplifiers 103In Stock
Min.: 1
Mult.: 1

MAX49918 - 5 V to 70 V 130 dB 150 nA 5 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT TDFN-10 Tray
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 4,407In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CS70 1 Channel 700 kHz 2.9 V to 70 V 90 dB 15 uA 500 uV 5.5 V 2.7 V 360 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.9 to 70 V 1,619In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSC103 2 Channel 700 kHz 2.9 V to 70 V 10 uA 1.1 mV 5.5 V 2.7 V 480 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 795In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TSC103 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 5,972In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel