Texas Instruments Operational Amplifiers - Op Amps

Results: 3,757
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 15-V/ s slew rate 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 62 dB 20 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9051SIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 36-V low po w er all-purpose amp A A 595-OPA196ID 34,128In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2.5 MHz 5.5 V/us 100 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA196 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156IDGKR 7,622In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 25 MHz 40 V/us 200 uV 40 pA 36 V 4.5 V 4.4 mA 100 mA 120 dB 4 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2156 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA2187IDGKR 7,568In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 550 kHz 200 mV/us 10 uV 350 pA 36 V 4.5 V 100 uA 30 mA 140 dB 20 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2187 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail A 595-OPA234 A 595-OPA2340EA/250 17,599In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2340 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 29,533In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel VSSOP-8 SMD/SMT - 40 C + 125 C OPA2375 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Ultra-high-precision zero-drift low-inpu A 595-OPA2387DGKR 16,490In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.7 MHz 2.8 V/us 350 nV 30 pA 5.5 V 1.7 V 10 mA 55 mA 115 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps MicroPower Single-Su pply A 595-OPA244NA A 595-OPA244NA/250 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 430 kHz 100 mV/us 1.5 mV 25 nA 36 V 2.2 V 50 uA 12 mA 98 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA244 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA364A A 595-OPA364AIDBVT 24,946In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 7 MHz 5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 36-V 1.2-MH z low-power operati A A 595-TLV170IDBVR 28,580In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV170 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz lo w-power operation A A 595-TLV2170IDGKT 25,510In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2170 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 17MHz Lo Noise CMOS Input 1.8V OP Amps A A 926-LMV797MMX/NOPB 53,115In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 17 MHz 9.5 V/us 1.65 mV 25 pA 5 V 1.8 V 1.3 mA 60 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV797 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 3-MHz hig h-output-current 2,340In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1 Channel 3 MHz 2.8 V/us 250 uV 30 pA 5.5 V 1.5 V 165 uA 150 mA 80 dB WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4310 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr Lo-Noise RRIO 1.8V CMOS Op Amp A A 595-OPA2314AIDGKR 41,698In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Tube

Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364IDGKR 7,403In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 7 MHz 5 V/us 900 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 30,713In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 10 MHz 4.6 V/us 700 uV 3 pA 5.5 V 1.7 V 990 uA 68 mA 110 dB 3.5 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2375 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 0.05uV/degC single- supply CMOS A 595-OP A 595-OPA2735AIDGKT 8,343In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.6 MHz 1.5 V/us 5 uV 200 pA 12 V 2.7 V 600 uA 20 mA 130 dB 135 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2735 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 40 - V 4.5-MHz low-power 22,350In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 560 uA 75 mA 130 dB 10.8 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V LO PWR RRO GEN P URP OP AMP A 595-OP A 595-OPA4171AIPWR 11,283In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 1.5 V/us 1.8 mV 15 pA 36 V 2.7 V 475 uA 25 mA 120 dB 14 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4171 Tube
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA4 ALT 595-OPA4340UA 6,149In Stock
Min.: 1
Mult.: 1

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Tube
Texas Instruments Operational Amplifiers - Op Amps Single 36-V 3-MHz lo w-power operation A A 595-TLV171IDBVT 63,830In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 1.5 V/us 2.7 mV 10 pA 36 V 2.7 V 525 uA 25 mA 105 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV171 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Channel 3-MHz RRIO Op Amp A 595-T A 595-TLV2374IDR 40,076In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2374 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Rr0 +3V High Sp eed Amp A 926-LMH66 A 926-LMH6643MMX/NOPB 12,383In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 57 MHz 135 V/us 3.4 mV 2.6 uA 12.8 V 2.7 V 2.7 mA 140 mA 95 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMH6643 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps SoundPlus Low-Power Low-Noise High-Pe A A 595-OPA1692IDGKR 57,313In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.1 MHz 23 V/us 1 mV 550 nA 36 V 3.5 V 650 uA 75 mA 140 dB 4.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA1692 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 36-V 10-MHz lo A A 595-OPA2172QDGKQ1 8,816In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 AEC-Q100 Reel, Cut Tape, MouseReel