CA Precision Amplifiers

Results: 3,685
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP 6,089In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 800 kHz 150 mV/us 100 uV 250 pA +/- 18 V +/- 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 5,267In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 2 V/us 500 uV 35 pA 30 V, +/- 15 V 3 V, +/- 1.5 V 500 uA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Tube
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 15,326In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, 2.5 V 1.8 V, 900 mV 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 9,286In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 13,394In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 2.5nV RR out Precision BP AMP 28,613In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 10 MHz 2.5 V/us 12 uV 2 nA 36 V, +/- 15 V 10 V, +/- 5 V 5.4 mA 20 mA 130 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8676 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.8V, Power, Zero-Drift, RRIO Dual Amplifier 11,831In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 26 uA 15 mA 135 dB 95 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 53,350In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps 3,284In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT1078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 8,689In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 4,960In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 4,925In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 35,437In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers PRECISION OPAMP 2MHZ Low Noise Zero-Drift 15,918In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 150 dB 22 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21911 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28227FBZISI LW NOISE OPR AMP 6,097In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Tube
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 17,655In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 3,020In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 375 MHz 80 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2,083In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 20,523In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 5 V/us 350 uV 60 pA 26 V, 13 V 5 V, 2.5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Tube
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 2,816In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 4,972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 1,660In Stock
Min.: 1
Mult.: 1

4 Channel 1.075 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1639 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 4,002In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 5,498In Stock
Min.: 1
Mult.: 1

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6231 Tube