Video Amplifiers

 Video Amplifiers
Video Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many video amplifier manufacturers Analog Devices, Renesas Electronics, Texas Instruments & more. Please view our large selection of video amplifiers below.
Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Video Amplifiers Diff Video Amp 875In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Differential Video A mplifier A 595-UA73 A 595-UA733CD 3,013In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA733 1 Channel 16 mA 0 C + 70 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 357In Stock
Min.: 1
Mult.: 1

MAX4310 2 Channel 110 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 158In Stock
Min.: 1
Mult.: 1

MAX4312 8 Channel 80 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 421In Stock
Min.: 1
Mult.: 1

MAX4313 8 Channel 40 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Renesas / Intersil Video Amplifiers ISL59833IAZ Pb-Free True Single Supply Video Driver 307In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ISL59833 3 Channel 3.6 V 3 V - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI PERF LO PWR VIDEO AMP 84In Stock
Min.: 1
Mult.: 1

AD8001 1 Channel 880 MHz 6 uA 5.5 mV 12 V 6 V 5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers HI PERF LO PWR VIDEO AMP 102In Stock
Min.: 1
Mult.: 1

AD8001 1 Channel 880 MHz 6 uA 5.5 mV 12 V 6 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 105In Stock
Min.: 1
Mult.: 1

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 933In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL HI PERF LO PWR VIDEO 147In Stock
Min.: 1
Mult.: 1

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 328In Stock
490Expected 23-02-2026
Min.: 1
Mult.: 1

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP 33In Stock
Min.: 1
Mult.: 1

AD8023 3 Channel 250 MHz 125 MHz 1200 V/us 50 mA 25 uA 5 mV 15 V 4.2 V 30 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers IC, OP AMP, AD811AR IC 104In Stock
Min.: 1
Mult.: 1

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 129In Stock
Min.: 1
Mult.: 1

AD812 2 Channel 145 MHz 50 mA 38 uA 2 mV 36 V 2.4 V 4.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 101In Stock
Min.: 1
Mult.: 1

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 141In Stock
Min.: 1
Mult.: 1

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO 23In Stock
Min.: 1
Mult.: 1

AD828 2 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 14 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO 96In Stock
98Expected 26-03-2026
Min.: 1
Mult.: 1

AD828 2 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1,867In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Video Filter Amplifiers 223In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Video Filter Amplifiers 178In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Rail/Rail Output Vid OpAmp w/Ultra LPDis 8In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4853-3 3 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Low Cost Voltage Feedback RR Quad 39In Stock
Min.: 1
Mult.: 1

ADA4853-3 3 Channel 55 MHz 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.4 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Video Amplifiers Sngl Sup HghSpd GN+2 Amp Chrg Pump 22In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4859-3 3 Channel 265 MHz 5.5 V 3 V 38 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel