Taiwan Semiconductor Rectifiers

Results: 3,654
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 16A 600V Standard Re covery Rectifier 1,876In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 600 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 150 A 10 uA - 65 C + 150 C Tube
Taiwan Semiconductor Rectifiers 60ns, 10A, 600V, High Efficient Recovery Rectifier, Automotive Qualified 4,500In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT ThinDPAK-3 600 V 10 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 240 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 12A, 600V, High Efficient Recovery Rectifier, Automotive Qualified 4,500In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT ThinDPAK-3 600 V 12 A High Efficient Rectifier Dual Anode Common Cathode 1.1 V 445 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 10A, 600V, Ultra Fast Recovery Rectifier 5,940In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT TO-277A-3 600 V 10 A Ultra Fast Rectifier Single 1.53 V 115 A 5 uA 28 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 12A, 600V, Ultra Fast Recovery Rectifier 5,988In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT TO-277A-3 600 V 12 A Ultra Fast Rectifier Single 1.67 V 160 A 5 uA 27 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 6A, 600V, Ultra Fast Recovery Rectifier 5,995In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT TO-277A-3 600 V 6 A Ultra Fast Rectifier Single 1.56 V 85 A 2 uA 26 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 8A, 600V, Ultra Fast Recovery Rectifier 5,980In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT TO-277A-3 600 V 8 A Ultra Fast Rectifier Single 1.53 V 100 A 5 uA 27 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 8A, 600V, High Efficient Recovery Rectifier, Automotive Qualified 4,500In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT ThinDPAK-3 600 V 8 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 220 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 30A, 800V, Standard Rectifier 790In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 800 V 30 A Surface Mount Rectifier Single 1.07 V 300 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 35ns, 15A, 600V, Super Fast Recovery Rectifier, Automotive Qualified 2,000In Stock
4,500Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT ThinDPAK-3 600 V 15 A Super Fast Rectifier Dual Anode Common Cathode 1.37 V 460 A 5 uA 35 ns - 55 C + 175 C PSAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 600V, Ultra Fast Recovery Rectifier 13,959In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SOD-128-2 600 V 1 A Ultra Fast Rectifier Single 1.2 V 20 A 1 uA 29 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 600V, Ultra Fast Recovery Rectifier 9,343In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SOD-123HE-2 600 V 1 A Ultra Fast Rectifier Single 1.2 V 20 A 1 uA 29 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 600V, Ultra Fast Recovery Rectifier 9,927In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SOD-123W-2 600 V 1 A Ultra Fast Rectifier Single 1.2 V 20 A 1 uA 29 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 2A, 600V, Ultra Fast Recovery Rectifier 9,885In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SOD-123HE-2 600 V 2 A Ultra Fast Rectifier Single 1.3 V 35 A 2 uA 26 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 2A, 600V, Ultra Fast Recovery Rectifier 7,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SOD-123W-2 600 V 2 A Ultra Fast Rectifier Single 1.3 V 35 A 2 uA 28 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 6A, 600V, Ultra Fast Recovery Rectifier, Automotive Qualified 4,500In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT ThinDPAK-3 600 V 6 A Ultra Fast Rectifier Dual Anode Common Cathode 1.43 V 170 A 2 uA 25 ns - 55 C + 175 C PUAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 3A, 600V, Ultra Fast Recovery Rectifier 5,990In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT TO-277A-3 600 V 3 A Ultra Fast Rectifier Single 1.3 V 55 A 2 uA 29 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 600V, Ultra Fast Recovery Rectifier 21,325In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SOD-128-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 50 A 1 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 2A, 600V, Ultra Fast Recovery Rectifier 19,065In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SOD-123HE-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.39 V 75 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 3A, 600V, Ultra Fast Recovery Rectifier 27,046In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SOD-128-2 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.43 V 100 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 10A, 100V, Ultra Fast Recovery Rectifier 4,500In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Ultra Fast Recovery Rectifiers Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 8A, 100V, Ultra Fast Recovery Rectifier 4,500In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Ultra Fast Recovery Rectifiers Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 8A, 200V, Ultra Fast Recovery Rectifier 4,496In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Ultra Fast Recovery Rectifiers Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 8A, 600V, Ultra Fast Recovery Rectifier 5,819In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT TO-277A-2 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.72 V 100 A 5 uA 25 ns - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 3A, 600V, Standard Recovery Rectifier 27,862In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SMA-2 600 V 3 A Standard Recovery Rectifier Single 1.03 V 140 A 1 uA - 55 C + 150 C Reel, Cut Tape, MouseReel