Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,786
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers 3.0A Ultra Fast Rec 25pF 1000 Vrrm 1.8V 25,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 2.2 uA 70 ns - 65 C + 175 C US3M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers Vr/600V Io/1A Glass Passivated TrimLeads 7,143In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers Vr/600V Io/1A Glass Passivated 10,906In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt Glass Passivated 11,295In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 1 uA 150 ns - 65 C + 175 C 1N4942GP Ammo Pack
Vishay General Semiconductor Rectifiers 1.5 Amp 1000 Volt Glass Passivated 8,859In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-204AC 1 kV 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 65 C + 175 C 1N5399 Ammo Pack
Vishay General Semiconductor Rectifiers 8.0 Amp 200 Volt 5,349In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 950 mV 125 A 10 uA 35 ns - 55 C + 150 C g Tube
Vishay General Semiconductor Rectifiers 2000 Volt 0.25 Amp 15 Amp IFSM 25,912In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 2 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 2500 Volt 0.25 Amp 15 Amp IFSM 10,472In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 2.5 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 4000 Volt 0.25A 15A IFSM Trim Leads 35,590In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL 4 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM 7,374In Stock
Min.: 1
Mult.: 1
Reel: 300

Through Hole P600-2 600 V 22 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C P600x Ammo Pack
Vishay General Semiconductor Rectifiers 1A 1000V 40A@8.3ms Single Die Auto 1,09,855In Stock
Min.: 1
Mult.: 1
Reel: 7,500
SMD/SMT DO-214AC-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C S1x AEC-Q101 Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 1000VOLT 45,506In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-87 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 25 A 5 uA 75 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 600V 1A SM STD RCOVR 13,465In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT 600 V 3 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel, Cut Tape, MouseReel
Bourns Rectifiers 600V 3A 8,300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 600 V 3 A Fast Recovery Rectifiers Single 1.4 V 100 A 200 nA 35 ns - 65 C + 175 C CD214C-FS Reel, Cut Tape, MouseReel
IXYS Rectifiers RECT 300V 40A SM FAST RCVR 740In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 300 V 40 A Fast Recovery Rectifiers Single 1.2 V 340 A 5 uA 35 ns - 55 C + 175 C Reel, Cut Tape
ROHM Semiconductor Rectifiers 350V Vrm; 5A Io TO-252 Rec Diode 6,020In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252GE-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 600V 5A RDL SUPER FST 1,875In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 5 A Super Fast Recovery Diode Single 1.55 V 30 A 10 uA 50 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 600V 20A RDL SUPER FST 3,373In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 35 ns + 150 C Tube
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 26,381In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1.5 Amp 400 Volt 50 Amp IFSM 23,760In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 400 V 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 1 uA 4 us - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1000 Volt 3.0 Amp 80 Amp IFSM 6,928In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 1 kV 3 A Fast Recovery Rectifiers Single 1.4 V 80 A 5 uA 100 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1000 Volt 2.0 Amp 50 Amp IFSM 21,177In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1 kV 2 A Standard Recovery Rectifier Single 900 mV 50 A 1 uA 4 us - 55 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 600V 20A RECTIFIER SMPD (TO-263AC) 3,810In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-263AC 600 V 20 A Standard Recovery Rectifier Single 1.2 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3 Amp 100 Volts ESD PROTECTION 12,345In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT DO-221AC-2 100 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 1600 Volt 30 Amp IFSM 28,816In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1.6 kV 1 A Ultra Fast Recovery Rectifiers Single 3.4 V 30 A 5 uA 75 ns - 55 C + 175 C SF1x00 Ammo Pack