Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,783
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 1.5A 1000V AVALANCHE RECOVERY 19,508In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 1 kV 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1600 Volt 0.8 Amp 20 Amp IFSM 22,028In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1.6 kV 800 mA Fast Recovery Rectifiers Single 1.25 V 20 A 2 uA 400 ns - 55 C + 175 C BY269TAP Ammo Pack
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 100 Amp IFSM 8,248In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 1 kV 3 A Fast Recovery Rectifiers Single 1 V 100 A 1 uA 250 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1000 Volt 1.5 Amp 40 Amp IFSM 32,215In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1 kV 1.5 A Fast Recovery Rectifiers Single 1.5 V 40 A 5 uA 300 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM 12,794In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 400 V 1 A Ultra Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 30 ns - 55 C + 175 C BYV26x Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 1000 Volt 50 Amp IFSM 21,591In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1 kV 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 300 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 17,520In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 8,487In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 1 kV 3 A Standard Recovery Rectifier Single 1 V 100 A 1 uA 5 us, 7.5 us - 55 C + 175 C BYW86 Reel, Cut Tape
Vishay Semiconductors Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 49,812In Stock
Min.: 1
Mult.: 1
Reel: 50,000

DO-219AB-2 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1A 600V ESD Prot SMF Rectifier 28,530In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 600V 20A RECTIFIER SMPD (TO-263AC) 4,259In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-263AC 600 V 20 A Standard Recovery Rectifier Single 1.2 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 150 Amp IFSM 11,607In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 5 uA 75 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers Hypfst Rct 2x5A 100V AEC-Q101 6,406In Stock
Min.: 1
Mult.: 1
Reel: 6,500

SMD/SMT TO-277A-3 100 V 10 A Fast Recovery Rectifiers Dual Common Cathode 920 mV 130 A 4 uA 25 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 6,739In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C
Vishay Semiconductors Rectifiers 300V 15A TO-220 Fred Pt 7,369In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-3 300 V 15 A Fast Recovery Rectifiers Single 1.05 V 140 A 50 nA 40 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 10,752In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 120 A 20 uA 20 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 2,941In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers If(AV) 1A Vr 600V Fred Pt 32,738In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DO-219AB-2 600 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 3 uA 32 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 6,498In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC 1 kV 20 A Fast Recovery Rectifiers Single 1.31 V 320 A 100 uA 95 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rectfr 21,744In Stock
Min.: 1
Mult.: 1
Reel: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 3A 100V Fred Pt Rectfr 10,427In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SlimSMA 100 V 3 A Fast Recovery Rectifiers Single 740 mV 85 A 500 nA 26 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3 Amp 600 Volts Hyperfast - Low QRR 14,391In Stock
Min.: 1
Mult.: 1
Reel: 7,500
SMD/SMT DO-214AC-2 600 V 3 A Fast Recovery Rectifiers Single 1.2 V 50 A 3 uA 25 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 100V 3A SM HYPER FST 10,111In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT DO-221AD-2 100 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2x30A 200V Ultrafast 30ns FRED Pt 486In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 200 V 60 A Fast Recovery Rectifiers Single 920 mV 300 A 50 uA 30 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Rectifiers 600V 6A SlimDPAK FRED 15,758In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT TO-252AE-3 600 V 6 A Fast Recovery Rectifiers Single 1.15 V 80 A 5 uA 34 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel