SiC MOSFET Modules

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
ROHM Semiconductor MOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 204 A - 6 V, + 22 V 1.6 V - 40 C + 150 C 1.36 kW BSMx Tray
onsemi MOSFET Modules APM16-CDB SF3 650V 51MOHM SIC DIODE AL2O3 L-FORMING PFC 139In Stock
Min.: 1
Mult.: 1

SiC Through Hole - 10 V, + 10 V - 40 C + 125 C FAM65CR51ADZ1 Tube
Infineon Technologies MOSFET Modules EASY 18In Stock
Min.: 1
Mult.: 1
SiC Press Fit Module N-Channel 1.2 kV 100 A 11.3 mOhms - 10 V, + 20 V 5.55 V - 40 C + 150 C 20 mW Tray
ROHM Semiconductor MOSFET Modules Half Bridge Module SiC UMOSFET & SBD 12In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 180 A - 4 V, + 22 V 2.7 V - 40 C + 150 C 880 W BSMx Tray
ROHM Semiconductor MOSFET Modules 300A SiC Power Module 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.875 kW BSMx Bulk
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268 160In Stock
Min.: 1
Mult.: 1

SiC Screw Mount TO-268-3 N-Channel 1 Channel 1.2 kV 100 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 357 W Tube
ROHM Semiconductor MOSFET Modules Mod: 1200V 120A (w/ Diode) 11In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 134 A - 6 V, + 22 V 2.3 V - 40 C + 150 C 935 W BSMx Bulk
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 42In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 42 A 32 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 80 mOhm SOT-227 33In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 37 A 100 mOhms - 10 V, + 25 V - 55 C + 175 C 200 W Tube
Wolfspeed MOSFET Modules HM3 1700V 380A 1In Stock
Min.: 1
Mult.: 1
No
SiC Screw Mount N-Channel 1.7 kV - 4 V, + 15 V 3.6 V - 40 C + 175 C Bulk
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, 3-level module 1200 V, 8 mOhm with NTC temperature sensor and high current PressFIT contact technology 37In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, 3-level module 1200 V, 8 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 16In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 1C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 13 mOhm with NTC temperature sensor and high current PressFIT contact technology 25In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 60 A 25.2 mOhms - 10 V, + 25 C 4.35 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 8 mOhm with NTC temperature sensor and high current PressFIT contact technology 19In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 8 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 11In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 100 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
ROHM Semiconductor MOSFET Modules 576A 1200V HALF BRIDGE SIC 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 600 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 2.45 kW Bulk
ROHM Semiconductor MOSFET Modules Mod: 1200V 180A (no Diode) 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 204 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.36 kW BSMx Bulk
ROHM Semiconductor MOSFET Modules 1200V, 300A, Boost Chopper, Full SiC-Power Module with Trench MOSFET 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 300 A - 6 V, + 22 V 5.6 V - 40 C + 150 C 1.36 kW Bulk
Infineon Technologies MOSFET Modules EasyDUAL module with CoolSiC Trench MOSFET and PressFIT / NTC / TIM 18In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 2 Channel 1.2 kV 200 A 6 mOhms - 10 V, + 23 V 5.15 V - 40 C + 175 C 20 mW CoolSiC Tray
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET and NTC 3In Stock
3Expected 01-06-2026
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 2 kA 2.88 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET half-bridge module 2300 V 3In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 1.5 kA 3.84 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 7In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 395 A 3.2 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 14In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 2 kV 195 A 8 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
ROHM Semiconductor MOSFET Modules 1200V, 70A, Full-bridge, Automotive / Industrial Grade SiC Power Module 60In Stock
Min.: 1
Mult.: 1
SiC 4 Channel 1.2 kV 70 A 25 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk
ROHM Semiconductor MOSFET Modules 1200V, 106A, Half-bridge, SiC Power Module 225In Stock
Min.: 1
Mult.: 1
SiC DOT-247-7 N-Channel 2 Channel 1.2 kV 106 A 15 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 361 W Tube