Darlington Transistors

 Darlington Transistors
Darlington Transistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many darlington transistor manufacturers including Central Semi, Diodes Inc, Microchip, onsemi, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of darlington transistors below.
Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Darlington Transistors Std Lin Interface TSSOP-16 T&R 2.5K 2,073In Stock
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 100 uA SMD/SMT TSSOP-16 - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Hi Vltg Darlington T ransistor Arrays 3,696In Stock
Min.: 1
Mult.: 1
: 2,000

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-16 0 C + 70 C SN75468 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors DARLINGTON TRAN 15,686In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD677 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 9,634In Stock
Min.: 1
Mult.: 1
: 2,500

Single NPN 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD112 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Epitaxial Sil 16,614In Stock
Min.: 1
Mult.: 1

Single NPN 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole TO-126 - 65 C + 150 C BD679A Bulk
onsemi Darlington Transistors 50A 60V Bipolar Power NPN 201In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 50 A 300 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11028 Tray

onsemi Darlington Transistors 15A 150V Bipolar Power PNP 642In Stock
Min.: 1
Mult.: 1

Single PNP 150 V 5 V 150 V 15 A 150 W Through Hole TO-247 - 65 C + 150 C MJH11017 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 6,075In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD682 Tube
onsemi Darlington Transistors BIP PNP 8A 120V TR 3,391In Stock
Min.: 1
Mult.: 1
: 2,500

Single PNP 120 V 5 V 120 V 8 A 10 uA SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD128 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Transistor Darlington 43,659In Stock
Min.: 1
Mult.: 1
: 4,000

Single NPN 80 V 12 V 80 V 800 mA 100 nA SMD/SMT SOT-223 - 55 C + 150 C PZTA28 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 2A 100V Bipolar Power NPN 10,931In Stock
Min.: 1
Mult.: 1
: 1,800

Single NPN 100 V 5 V 100 V 2 A 20 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD112 Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Hi Vltg Darlington T ransistor Arrays AL ALT 595-SN75469D 972In Stock
Min.: 1
Mult.: 1

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-Narrow-16 0 C + 70 C SN75469 Tube
Texas Instruments Darlington Transistors Hi V & A Darlington ALT 595-ULN2004AN AL ALT 595-ULN2004AN 285In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 - 20 C + 70 C ULN2004A Tube
Texas Instruments Darlington Transistors HV HA Darlington ALT 595-SN75468D ALT 59 ALT 595-SN75468D 625In Stock
Min.: 1
Mult.: 1

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-Narrow-16 0 C + 70 C SN75468 Tube
Texas Instruments Darlington Transistors Hi V & A Darlington A 595-ULQ2004AD A 59 A 595-ULQ2004AD 3,328In Stock
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 85 C ULQ2004A Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays A ALT 595-ULN2003ANSR 2,963In Stock
Min.: 1
Mult.: 1
: 2,000

Array 7 NPN 50 V 500 mA SMD/SMT SOP-16 - 20 C + 70 C ULN2003A Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 5A 80V Bipolar Power NPN 1,818In Stock
Min.: 1
Mult.: 1

Single NPN 80 V 5 V 80 V 5 A 200 uA 65 W Through Hole TO-220-3 - 65 C + 150 C TIP121 Tube
Nexperia Darlington Transistors The factory is currently not accepting orders for this product. 42In Stock
3,000Expected 26-03-2027
Min.: 1
Mult.: 1
: 1,000

Single PNP 45 V 5 V 60 V 1 A SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Darlington Transistors -500V 200mW 2,564In Stock
Min.: 1
Mult.: 1
: 3,000

Single PNP 30 V 10 V 30 V 500 mA 100 nA SMD/SMT SOT-323 - 55 C + 150 C MMSTA Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors The factory is currently not accepting orders for this product. 34In Stock
1,000Expected 29-03-2027
Min.: 1
Mult.: 1
Max.: 338
: 1,000

Single NPN 30 V 10 V 30 V 500 mA 100 nA 1.3 W SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN Power Darlington 1,886In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 100 V 12 A 100 uA Through Hole TO-220-3 FP + 150 C BDW93CFP Tube
Diodes Incorporated Darlington Transistors NPN Darlington Trans 1A 180Vcbo 160Vceo 3,102In Stock
Min.: 1
Mult.: 1

Single NPN 160 V 10 V 180 V 1 A 10 nA 1 W Through Hole TO-92 - 55 C + 150 C ZTX601 Bulk
Microchip Technology 2N6298
Microchip Technology Darlington Transistors 60V PNP Power BJT THT 56In Stock
Min.: 1
Mult.: 1
No
Tray
Microchip / Microsemi Jantx2N6353
Microchip / Microsemi Darlington Transistors Power BJT 46In Stock
Min.: 1
Mult.: 1

Tray
Central Semiconductor Darlington Transistors NPN Darlington 74,475In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 12 V 100 V 625 mW Through Hole TO-92-3 - 65 C + 150 C MPSA Bulk