Darlington Transistors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Darlington Transistors DARLINGTON TRAN 15,688In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD677 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 9,634In Stock
Min.: 1
Mult.: 1
: 2,500

Single NPN 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD112 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors PNP Power Darlington 6,075In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD682 Tube
STMicroelectronics Darlington Transistors Eight NPN Array 754In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2801 Tube
STMicroelectronics Darlington Transistors Seven darlington 3V SUPPLY 2,608In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2001 Tube
STMicroelectronics Darlington Transistors Eight NPN Array 642In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2802 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 4,692In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 100 V 12 A 100 uA Through Hole TO-220-3 FP + 150 C BDW94CFP Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 6,654In Stock
Min.: 1
Mult.: 1
: 2,500

Single PNP 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD117 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN Power Darlington 17,413In Stock
Min.: 1
Mult.: 1
: 2,500

Single NPN 100 V 5 V 100 V 5 A 10 uA SMD/SMT TO-252 + 150 C MJD122 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN PWR Darlington Int Anti Collector 4,923In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 5 A 10 uA 20 W Through Hole TO-251-3 + 150 C MJD122 Tube
STMicroelectronics Darlington Transistors 2kV NPN Darlington trans 1,007In Stock
Min.: 1
Mult.: 1

Single NPN 1.2 kV 20 V 2 kV 100 mA 100 uA Through Hole TO-220-3 + 150 C STP03D200 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 9,950In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 + 150 C TIP142 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 6,335In Stock
5,400On Order
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 + 150 C TIP147 Tube

STMicroelectronics Darlington Transistors PNP Power Darlington 2,384In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-220-3 + 150 C TIP147T Tube
STMicroelectronics Darlington Transistors Seven NPN Array 9,946In Stock
29,000Expected 29-07-2026
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 85 C ULN2003 Tube
STMicroelectronics Darlington Transistors Seven NPN Array 6,735In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 85 C ULN2004 Tube

STMicroelectronics Darlington Transistors Seven NPN Array 44,145In Stock
50,000On Order
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 20 C + 85 C ULN2004 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1,343In Stock
Min.: 1
Mult.: 1

Quad NPN 50 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2064B Tube
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1,087In Stock
Min.: 1
Mult.: 1

Quad NPN 80 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2065B Tube
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1,169In Stock
Min.: 1
Mult.: 1

Quad NPN 50 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2068B Tube
STMicroelectronics Darlington Transistors Eight NPN Array 1,647In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2802A Tube
STMicroelectronics Darlington Transistors Eight NPN Array 15,575In Stock
30,000Expected 31-08-2026
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2803A Tube
STMicroelectronics Darlington Transistors Eight NPN Array 3,598In Stock
8,000Expected 31-08-2026
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2804A Tube
STMicroelectronics Darlington Transistors Seven NPN Array 13,257In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2003 Tube
STMicroelectronics Darlington Transistors Seven NPN Array 8,791In Stock
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 105 C ULQ2003 Reel, Cut Tape, MouseReel