Reel LDO Voltage Regulators

Results: 29,267
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices / Maxim Integrated LDO Voltage Regulators 5V, 500mA, Low Noise, CMOS LDO Linear Re 2,000In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TDFN-8 500 mA 1 Output 20 uA 1.7 V 5.5 V 70 dB Adjustable - 40 C + 125 C 60 mV ADPL40505 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 5.0Vo 952In Stock
Min.: 1
Mult.: 1
: 1,000

ADPL42002 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,749In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K 4,845In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN1010-4 3.3 V 300 mA 1 Output Positive 35 uA 1.7 V 5.25 V 75 dB Fixed - 40 C + 85 C 220 mV Reel, Cut Tape, MouseReel

Nisshinbo LDO Voltage Regulators 75dB 30uVrms 300mA 1.0uF 3.3V 350mW 65,720In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.3 V 400 mA 1 Output Positive 120 uA 2.3 V 14 V Fixed - 40 C + 85 C 100 mV NJM2882 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg 13,211In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 3.3 V 100 mA 1 Output Positive 40 uA 1.6 V 45 V 85 dB Fixed - 40 C + 125 C 300 mV LT3060 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 40V 200mA LDO 2.5Vo 7,208In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSOT-23-5 2.5 V 200 mA 1 Output Positive 50 uA 2.7 V 40 V 88 dB Fixed - 40 C + 125 C 200 mV ADP7142 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, 7,297In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DDPAK-3 Adjustable 1.5 A 1 Output Positive 2.55 V 25 V 75 dB Adjustable 0 C + 150 C 1.3 V LT1086 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) a
12,180In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT HTSSOP-16 300 mA 1 Output 4.5 V 40 V 73 dB Adjustable - 40 C + 125 C 350 mV AEC-Q100 TPS7B7701 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 7,491In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV MAX16910 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 3.3V 300mA 56,575In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 3.3 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,067In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 2.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2025PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,598In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2012PDBVRG4 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 1.8V, DFN4D 4,900In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN-4 1.8 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 297 mV Reel, Cut Tape
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 8,950In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-4 3.3 V, 5 V 150 mA 2 Output Positive 18 uA 3 V 42 V 55 dB Adjustable, Fixed - 40 C + 125 C 155 mV TPS7B84 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA low input an d output voltage ul 11,266In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT DSBGA-6 300 mA 1 Output Positive 5.6 uA 700 mV 2.2 V 90 dB Fixed - 40 C + 125 C 50 mV TPS7A13 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,443In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2030PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,968In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2055PDBVRG4 Reel, Cut Tape, MouseReel
Renesas / Intersil LDO Voltage Regulators 3A Low Noise LDO, 20 Lead 3.5x3.5 QFN (NiPdAu-e4 lead finish 795In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-20 5.1 V to 500 mV 3 A 1 Output Positive 900 uA 1.1 V 6.5 V 60 dB Adjustable - 40 C + 125 C 180 mV RAA214035 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 1,926In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2018PDBVRG4 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 3.3 V, DFN4D 4,884In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN-4 3.3 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 175 mV Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,665In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,680In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.1 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2031PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,354In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2050PDBVRG4 Reel, Cut Tape, MouseReel
Renesas / Intersil LDO Voltage Regulators 20V 1A LDO, 8L SOIC, 2500pc reel 4,802In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1.2 V to 18 V 1 A 1 Output Positive 2.5 V 20 V 95 dB Adjustable - 40 C + 125 C 1.15 V RAA214290 Reel, Cut Tape