SN74AHC1G08 Series Logic Gates

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Single 2-Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKR 37,536In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVR A A 595-SN74AHC1G08DBVR 5,231In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Single 2 In put Pos AND Gate 26,263In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVT A A 595-SN74AHC1G08DBVT 41,404In Stock
48,000Expected 02-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DCKT A A 595-SN74AHC1G08DCKT 44,972In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKT 408In Stock
Min.: 1
Mult.: 1
Reel: 250

AND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKT 425In Stock
Min.: 1
Mult.: 1
Reel: 250

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-AND Gate A 595-SN74AHC1G A 595-SN74AHC1G08DBVT 490In Stock
Min.: 1
Mult.: 1
Reel: 250

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVR A A 595-SN74AHC1G08DBVR 4,304In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DCKR A A 595-SN74AHC1G08DCKR 5,184In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A ND Gate 1,182In Stock
4,000Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

AND 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 16-Bit Bus Trnscvrs With 3-State Outputs 4,506In Stock
3,000Expected 23-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 2-V to 5.5-V high-speed (9 2,478In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DRLR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

AND 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel