Texas Instruments Bus Transceivers

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 24-Bit FET Bus Switc h A 595-SN74LVCH245 A 595-SN74LVCH245ADBR 5,350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 8 Circuit 7 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments SN74HCS245DGSR
Texas Instruments Bus Transceivers Schmitt-trigger inpu t octal bus transce 4,561In Stock
Min.: 1
Mult.: 1
Reel: 5,000

HCS Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with t 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CMOS AHC WQFN-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus 3,306In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-State LXC 1 Circuit 11 ns SON-6 CMOS 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive r with tri-state ou 1,428In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS AHCT 1 Circuit TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 1,450In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LV 2 Circuit TSSOP-20 TTL/CMOS CMOS 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 1,660In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State AC 8 Circuit 3.5 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4,949In Stock
Min.: 1
Mult.: 1
Reel: 5,000

CMOS AHC 1 Circuit VSSOP-20 CMOS/LVTTL 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2,919In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State AHC VQFN-20 CMOS 50 uA - 50 uA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4,667In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-State AHCT VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2,830In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State AHCT VQFN-20 TTL 50 uA 50 uA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4,015In Stock
Min.: 1
Mult.: 1
Reel: 5,000

CMOS LV 2 Circuit VSSOP-20 TTL 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2,890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State LV VQFN-20 CMOS 50 uA - 50 uA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-supply octal- translating transce 1,776In Stock
Min.: 1
Mult.: 1
Reel: 5,000

CMOS LV 2 Circuit VSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-supply octal- translating transce 2,332In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS LV 2 Circuit TSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-supply octal- translating transce 315In Stock
3,000Expected 03-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

3-State LV VQFN-20 CMOS 50 uA - 50 uA 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-74AC16245DL 1,683In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State AC 2 Circuit 8.9 ns SSOP-48 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-74ACT16245DGG A 595-74ACT16245DGGRG4 852In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ACT 2 Circuit 10.5 ns TSSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16245DL A 5 A 595-74ACT16245DL 1,104In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs ALT 595-74ACT16245DLR 1,195In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Bus Transceivers Automotive single-bi t dual-supply bus t 3,976In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AXC Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter A 595-SN74LVC4245ADWR 2,163In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 1 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 894In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 2 Circuit 7.3 ns TVSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit ABT 3,106In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 2 Circuit 3.7 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-CD74HC245M A 595 A 595-CD74HC245M 8,445In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HC 8 Circuit 110 ns SOIC-20 CMOS CMOS 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel