Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BDWR A 595-SN74ABT245BDWR 685In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BDW A 595-SN74ABT245BDW 1,683In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ABT245BDWR 1,284In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 887In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 3.9 ns PDIP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal w/Tri-St Out A 595-SN74ABT245BPWR A 595-SN74ABT245BPWR 830In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 3.9 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BPW A 595-SN74ABT245BPW 1,099In Stock
2,000Expected 26-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 8 Circuit 3.9 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADBR A 595-SN74ABT543ADBRG4 469In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 8 Circuit 5.9 ns SSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT623DWR A 595-SN74ABT623DWR 258In Stock
Min.: 1
Mult.: 1

3-State ABT 1 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 332In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.1 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT652ADW A 595-SN74ABT652ADW 339In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABTH16245DL 904In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ABTH 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ABTH245DWR 987In Stock
Min.: 1
Mult.: 1

3-State ABTH 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABTH245DW A 595-SN74ABTH245DW 1,505In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABTH 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1,997In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABTH 8 Circuit 3.9 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 25Ohm Octal A 595-SN 74ABTH25245DWR A 59 A 595-SN74ABTH25245DWR 90In Stock
Min.: 1
Mult.: 1

3-State ABTH 8 Circuit 3.5 ns SOIC-24 TTL TTL 188 mA - 80 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal A 59 5-SN74ABTR2245DWR A A 595-SN74ABTR2245DWR 559In Stock
Min.: 1
Mult.: 1

3-State ABTR 8 Circuit 4.2 ns SOIC-20 TTL TTL 12 mA - 12 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245DW A A 595-SN74AC245DW 2,756In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 576In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 7 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 757In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 736In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHC 8 Circuit 8.5 ns SSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 354In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHC 8 Circuit 8.5 ns TVSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74AHC245DW 2,326In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs 1,999In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs 660In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1,495In Stock
Min.: 1
Mult.: 1

3-State AHC 8 Circuit 8.5 ns PDIP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Tube