Bus Transceivers

Results: 1,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Dual Diff Driver 98In Stock
Min.: 1
Mult.: 1

3-State 1 Circuit PDIP-16 4.75 V 5.25 V - 20 C + 85 C Tube
Texas Instruments Bus Transceivers Quad Bus Transceiver 374In Stock
Min.: 1
Mult.: 1

Open Collector 24 ns PDIP-16 TTL TTL 100 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal GP Int Bus 303In Stock
Min.: 1
Mult.: 1

3-State/Open Collector 20 ns PDIP-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75161BDW 642In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans ALT 595-SN75161BDWR 285In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal GP Int Bus 296In Stock
Min.: 1
Mult.: 1

3-State/Open Collector 20 ns PDIP-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal GP Bus A 595-S N75162BDWR A 595-SN A 595-SN75162BDWR 226In Stock
Min.: 1
Mult.: 1

3-State/Open Collector 20 ns SOIC-24 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75ALS160DW 416In Stock
2,000Expected 16-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans ALT 595-SN75ALS161DW 37In Stock
Min.: 1
Mult.: 1

3-State ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1,174In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 2 Circuit 4.2 ns TVSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 358In Stock
2,000Expected 09-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVCH 2 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 181In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVCH 2 Circuit 3 ns TVSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 161In Stock
Min.: 1
Mult.: 1

3-State ALVCHR 2 Circuit 4.2 ns SSOP-48 LVTTL LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 519In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 2 Circuit 5.8 ns TVSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVCH16245 A 595-SN74LVCH16245ADL 602In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVCH 2 Circuit 5.8 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus 492In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVCHR 2 Circuit 5.7 ns SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1,504In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCR 2 Circuit 8.5 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit A 595-SN74LVT162245 A 595-SN74LVT162245ADL 270In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16bit 76In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 2 Circuit 2.8 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16bit A 595-SN74LVTH162245 A 595-SN74LVTH162245DL 1,906In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVTH 2 Circuit 2.8 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 5,078In Stock
12,000Expected 11-06-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 2 Circuit 4.1 ns TSSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 28In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 2 Circuit 4.1 ns TVSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SN74LVTH16245 A 595-SN74LVTH16245ADL 773In Stock
1,000Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Meter-Bus Xceiver A 595-TSS721AD A 595-T A 595-TSS721AD 18In Stock
2,500Expected 24-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-Narrow-16 CMOS CMOS 100 uA 100 uA 3.1 V 3.4 V - 25 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bus Transceivers Octal Buffer Trans 3-State Outputs 885In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVC 3.8 ns at 3.3 V TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel