Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches 16B TRANPNT DType La tch 421In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 16 Line SSOP-48 Non-Inverting 4.5 ns, 4 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 16B Transparent DTyp e Latch A 595-SN74L A 595-SN74LVC16373ADL 412In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 2 Circuit 16 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal D-Type Transp Latches 125In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Transparent Latch FCT 8 Circuit 8 Line QSOP-20 Non-Inverting 4.7 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St 20bit Bus-Int D A 595-SN74ABT162841 A 595-SN74ABT162841DLR 126In Stock
Min.: 1
Mult.: 1

Bus Interface D-Type Latch ABT 2 Circuit 3 Line SSOP-56 Non-Inverting 5.3 ns 89 mA 32 mA - 12 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches 18B Bus-Interface D- Type 60In Stock
Min.: 1
Mult.: 1

True ABT 18 Circuit 18 Line SSOP-56 Non-Inverting 4.2 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 261In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ABT 8 Circuit 8 Line SSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Bus D A 595-SN 74ABT841ADW A 595-S A 595-SN74ABT841ADW 350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ABT 1 Circuit 3 Line SOIC-24 Non-Inverting 5.5 ns 38 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Bus D A 595-SN 74ABT841APW A 595-S A 595-SN74ABT841APW 276In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ABT 1 Circuit 3 Line TSSOP-24 Non-Inverting 5.5 ns 38 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 9Bit Bus-Interface D -Type A 595-SN74ABT A 595-SN74ABT843DWR 6In Stock
Min.: 1
Mult.: 1

True ABT 9 Circuit 9 Line SOIC-24 Non-Inverting 6.3 ns 34 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ACT533PW A A 595-SN74ACT533PW 419In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Inverting 74ACT 8 Circuit 1 Line TSSOP-20 Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 436In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True 74ACT 8 Circuit 1 Line SSOP-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SN74AHC16373D A 595-SN74AHC16373DL 271In Stock
Min.: 1
Mult.: 1
Reel: 1,000

True 74AHC 2 Circuit 1 Line SSOP-48 Non-Inverting 14 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-74ALVCH16373DL A 595-74ALVCH16373DLR 158In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 1 Line SSOP-48 Non-Inverting 4.3 ns, 3.6 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 20bit Bus Interface A 595-74ALVCH16841DL A 595-74ALVCH16841DLR 113In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 1 Line SSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ALVCH 8 Circuit 1 Line TVSOP-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373NSR ALT 595-SN74HC373NSR 1,565In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atches ALT 595-SN74 ALT 595-SN74LV573ADBR 962In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True LV 8 Circuit 8 Line SSOP-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SNLVCH16373AD A 595-SNLVCH16373ADLR 80In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVCH 8 Circuit 3 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal Dtype Transpar ent Latch 47In Stock
Min.: 1
Mult.: 1

True AS 8 Circuit 8 Line PDIP-20 Non-Inverting 6 ns 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal Dtype Transpar ent Latch 64In Stock
Min.: 1
Mult.: 1

True AS 8 Circuit 8 Line PDIP-20 Non-Inverting 8 ns 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Nexperia Latches 74AUP1G373GN/SOT1115/X2SON6 1,796In Stock
Min.: 1
Mult.: 1
Reel: 5,000

D-Type Transparent Latch AUP 1 Circuit 1 Line XSON-6 Non-Inverting 15.2 ns 4 mA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V 8-Bit Addressable 1,886In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Addressable Latch LVX 1 Circuit 8 Line SOIC-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat
6,000Expected 09-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADL
2,000Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

True ABT 2 Circuit 3 Line SSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type
1,912Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

True ABT 8 Circuit 1 Line TSSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel