TOPSwitch AC/DC Converters

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 917In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 1,525In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1,292In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC 1,089In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 6,845In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25 W230 VAC 3,129In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC Converters 7W 85-265 VAC 12W100/115/230 VAC 7,520In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 410In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 33W 85-265 VAC 57 W 230 VAC 1,890In Stock
Min.: 1
Mult.: 1
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 30,726In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 177 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 119W 13,022In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 157 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC Converters Int Off-Line Swtr 57W/81W 29,613In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 57 W 85 VAC 265 VAC Si 132 kHz 78 % 1.4 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 35W/50W PK 23,136In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 103W/137W 10,085In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 103 W 85 VAC 265 VAC Si 132 kHz 78 % 1.7 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 112W/148W 18,950In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 36 V 148 W 2.83 V 3.25 V Si 132 kHz 83 % 55 uA - 40 C + 150 C 1.7 mA TOP268 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 45,408In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 17 W, 28.5 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP266 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,30W/49W 70,856In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 30 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 140W/190W 15,279In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 140 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP270 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 20W/30W PK 22,522In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 11 W, 20 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 1.3 mA - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 148W/195W 8,974In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 148 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 41,892In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP266 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 57/81W 8,611In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 57 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP255 Tube
Power Integrations AC/DC Converters 254W (85-264VAC) 333W (230V AC) 3,820In Stock
Min.: 1
Mult.: 1

Si TOP261 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 1,225In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C 100 mA TOP256 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 2,401In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C Si - 40 C + 150 C TOP253 Reel, Cut Tape, MouseReel