CA Multiplexer Switch ICs

Results: 1,811
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs NCA9548ABY/SOT8041/HWQFN24 308In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 10,319In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ADG1604 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 3.3 V 16 V +/- 3.3 V +/- 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 6 CH.MULTIPLEXER - I.C. 6,227In Stock
Min.: 1
Mult.: 1

ADG406 Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MUX36D08 Multiplexers SMD/SMT QFN-32 8 Channel 1 x 8:1 10 V 36 V +/- 5 V +/- 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 3,028In Stock
Min.: 1
Mult.: 1

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 3,178In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 1,635In Stock
Min.: 1
Mult.: 1

DG508A Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 +/- 4.5 V +/- 18 V 550 Ohms 1.5 us 1 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low 6,320In Stock
Min.: 1
Mult.: 1

MAX4518 Multiplexers SMD/SMT QSOP-16 4 Channel 1 x 4:1 2.7 V 15 V +/- 2.7 V +/- 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 2,332In Stock
Min.: 1
Mult.: 1

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 4,338In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 2,463In Stock
Min.: 1
Mult.: 1

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V +/- 9 V +/- 22 V 10 Ohms 570 ns 220 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8-CH MUX 31,586In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG707 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 24,109In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 6,334In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 4,433In Stock
Min.: 1
Mult.: 1

LTC4306 Multiplexers SMD/SMT SSOP-24 4 Channel 4 x 1:4 2.7 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO 1,847In Stock
Min.: 1
Mult.: 1
Reel: 1,000

DG406 Multiplexers SMD/SMT SOIC-Wide-16 16 Channel 1 x 16:1 5 V 30 V +/- 4.5 V +/- 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 2,375In Stock
Min.: 1
Mult.: 1

DG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 9,612In Stock
Min.: 1
Mult.: 1
Reel: 2,500

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 5,767In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADG1607 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 5,100In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 5,780In Stock
Min.: 1
Mult.: 1

MAX4634 Multiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 3,551In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 3,211In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADG508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 280 Ohms 400 ns 400 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 17,244In Stock
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 12 ld 3x3 LFCSP, 3v dual SPDT, Univ USB 22,406In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-12 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel