RF Transceiver

 RF Transceiver
RF Transceivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF transceiver manufacturers including Atmel, Maxim, Microchip, Nordic, NXP, Silicon Labs, Texas Instruments & more. Please view our selection of RF transceivers below.
Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Narrow Band 80 MHz to 960 MHz 24 kb/s 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ISM 902 MHz to 958 MHz 300 kb/s 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ISM 862 MHz to 928 MHz 300 kb/s 1.8 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 750

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s OQPSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 Tube
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

250 kb/s 1.7 V 5.5 V 5 mA - 40 C + 125 C RS-485, RS-422 WSOIC-16 Tube
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

250 kb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Tube

Analog Devices RF Transceiver 2x2 Radio Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Reel

Analog Devices RF Transceiver 1x1Radio Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Narrow Band 30 MHz to 6 GHz 96 kb/s 975 mV 1.89 V - 40 C + 110 C SPI BGA-196 Reel

Analog Devices RF Transceiver 2x2 Radio Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Multiband 30 MHz to 6 GHz 1.267 V 1.33 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Reel
Analog Devices RF Transceiver TRx with 1T1R + DPD Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

30 MHz to 6 GHz 950 mV 1.89 V - 40 C + 85 C SPI BGA-196 Reel
Analog Devices RF Transceiver Low Cost 2T2R TRx Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

30 MHz to 6 GHz 950 mV 1.89 V 7.6 dBm - 40 C + 85 C SPI BGA-196 Reel

Analog Devices RF Transceiver Integrated Dual RF Tx/ORx Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 2.059 A - 40 C + 85 C BGA-196 Tray

Analog Devices RF Transceiver Integrated Dual RF Rx/Tx/ORx Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 1.645 A 2.1 A - 40 C + 85 C BGA-196 Reel
Analog Devices RF Transceiver Madura broad market 4T4R w/ DPD & CFR Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ISM 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 7 dBm - 40 C + 110 C SPI CSPBGA-289 Reel

Analog Devices RF Transceiver Integrated Dual RF Tx/ORx Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 2.059 A - 40 C + 85 C BGA-196 Reel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZT Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Zigbee 250 kb/s VQFN-48 Reel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAT A 595-CC8531RHAT Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ISM 2.4 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel
Texas Instruments RF Transceiver Second generation 2. 4 GHz ZigBee/IEEE 8 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Zigbee 5 dBm - 40 C + 125 C VQFN-28 Reel