New Specialised Cables

Mill-Max Pre-Wired Spring-Loaded and Target Pins offer a wire-termination target pad header, a wire-termination spring-loaded header, a spring-loaded pin, and a flat-face target contact for spring-loaded pins. These spring-loaded and target pins feature press-fit mounts for housing, panels, or PCBs and include a shoulder that prevents pin pull-out under wire stress. The spring-loaded and target pins are manufactured using precision-machined components and are gold-plated for excellent conductivity, corrosion resistance, and durability. These spring-loaded cable assemblies are wire-termination spring-loaded headers with pre-wired 8" 18AWG or 8" 24AWG red/black stranded wires. The devices operate at -55°C to +125°C temperature range and are RoHS compliant. Typical applications include cable assemblies, pigtail-wired devices, and battery connections for chargers.
-
Mill-Max Pre-Wired Spring-Loaded & Target PinsIdeal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.20-08-2026 -
Molex SInergy Modular High-Speed Hybrid ConnectorsSupports complex, high-performance systems by offering up to 25Gbps/lane in a modular form factor.17-06-2026 -
Molex MiniCirc Circular ConnectorsOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.18-05-2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.23-03-2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.05-03-2026 -
Molex Off-The-Shelf (OTS) HyperQube Cable AssembliesDesigned with a large wire gauge that allows connectors to accommodate prototype requirements.27-10-2025 -
3M CoaXPress Cable AssembliesMaintains a reliable signal when undergoing repeated flex motion for 10 million or more cycles.14-10-2025 -
HARTING Han® Q Cable AssembliesSimplifies installation and enhances reliability in industrial connectivity environments.09-09-2025 -
Molex SideWize ConnectorsSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.01-09-2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.09-07-2025 -
ITT Cannon MKJ4 Cordset AssembliesDesigned for optimal performance between end-user devices and power/data hubs.07-07-2025 -
M5Stack A150 Grove Y CableFeatures a 4-pin Grove interface that branches into two ports.28-01-2025 -
L-Com Data Interconnect SolutionsConsists of D-sub adapters, D-sub cable assemblies, and D-sub connectors.12-12-2024 -
HARTING M12 A-Code DeviceNet Overmolded Cable AssembliesSupport DeviceNet protocol's physical layer by combining power and data wires into a single cable.04-12-2024 -
Molex OTS Micro-Fit+ PCIe CEM5 Cable AssembliesOffers a 3mm pitch, dual row construction, 16 circuits, and 150mm, 300mm, or 500mm lengths.27-11-2024 -
Molex OTS Micro-Fit+ 3mm-Pitch Cable AssembliesHandles up to 8.5A of current to support demanding applications within a small footprint.25-11-2024 -
Molex Mini Cool Edge Connectors & Cable AssembliesDelivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.19-08-2024 -
Molex OTS Micro-Fit+ Versa Cable AssembliesAvailable in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors.21-06-2024 -
Molex NextStream Connector SystemFeatures high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards.14-06-2024 -
Phoenix Contact Inch Power ConnectorsFeatures 7/8" and 1-3/8" products, industry-standard connections with seamless integration.14-06-2024 -
Molex Off-the-Shelf (OTS) Zero-Hachi Cable AssembliesStandard discrete wire cable assemblies designed to address the shrinking of electronic devices.23-05-2024 -
Molex UltraWize Wire-to-Board Power ConnectorsDesigned specifically for data center applications and utilizes Coeur socket technology.20-05-2024 -
Molex NearStack HD Connector SystemA low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards.12-04-2024 -
Phoenix Contact M5 to M12 Circular ConnectorsFeatures a uniform mechanical installation with preassembled litz wires and cables.12-04-2024 -
MicroStrain by HBK 3DM-GV7 Tactical Grade Ruggedised IMUsFeature a precision-machined aluminium enclosure and are tested to an IP68 rating.08-04-2024