New Power Products

MEAN WELL NSP-1000 AC/DC Enclosed Type Power Supplies feature 1000W rated power with PFC function, designed for high reliability and ideal for multiple industries. These devices feature 85VAC to 305VAC input with PFC (277VAC), up to 93% high efficiency, parallel output capacity up to 4000W(3+1), and 200% peak power capability. The NSP-1000 power supplies offer programmable output voltage from 0% to 120% and output current from 0% to 100%. These power supplies include a built-in constant-current limiting circuit and a built-in remote ON/OFF control/remote sense/DC OK signal with a wide operating temperature range of -40°C to 85℃.
-
MEAN WELL NSP-1000 AC/DC Enclosed Type Power SuppliesFeature 1000W rated power with PFC function, designed for high reliability and multiple industries.19-05-2026 -
Delta Electronics PJ 2nd Generation Open Frame Power SuppliesOffer 100W and 150W models with 12V, 24V, and 48V output options.15-05-2026 -
Delta Electronics DIN Eco 3-Phase DIN-Rail Power SuppliesOffers 95.5% conversion efficiency and minimizes energy loss, heat buildup, and carbon emissions.15-05-2026 -
Advanced Energy LPP300 Open Frame Power Supplies300W single-output AC-DC power supplies, designed for medical and industrial applications.05-05-2026 -
Phoenix Contact PoE InjectorsDesigned to supply devices in the field with data and power via a single cable.04-05-2026 -
XP Power LBA 35W to 350W AC-DC Power SuppliesCompact, convection-cooled, and designed to deliver quiet and consistent performance.08-04-2026 -
RECOM Power RACM65S-K/277 AC-DC Power SuppliesGreater than 90% efficiency over class of load ranges from 6W-65W in open chassis-mount structure.07-04-2026 -
CUI Inc DQD50 DC-DC Converters1500VDC isolation in a compact 2" x 1" footprint with PCB, chassis, and DIN-rail mounting options.24-03-2026 -
B&K Precision 9810 Programmable AC Power SourcesDelivers 500VA or 1000VA via front universal line output terminals and a rear output connector.23-03-2026 -
Phoenix Contact Vehicle Charging Inlet CoversHinged covers designed for commercial EVs to add another layer of protection to the vehicle inlet.20-03-2026 -
Phoenix Contact TRIO3 CAP Power SuppliesCombines a power supply, a DC UPS, and integrated energy storage in a single package.11-03-2026 -
RECOM Power RMD40-UW & RMD75-UW DC/DC ConvertersDesigned with an 11:1 input voltage range for railway rolling stock/transportation applications.06-03-2026 -
Advanced Energy LPP200 200W Low-Profile Open-Frame Power SuppliesOffers an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V.05-03-2026 -
M5Stack StamPLC PoE Ethernet Control ModulesEthernet control modules designed for a StamPLC host.05-03-2026 -
Phoenix Contact TRIO POWER Power Supplies for Panel MountingFeatures push-in connections for high power.02-03-2026 -
MEAN WELL BIC-5K 5kW AC-DC Bidirectional Power SuppliesEngineered for bidirectional energy conversion to provide a green energy solution.23-02-2026 -
RECOM Power RMOD4000-EW DC/DC ConverterGenerate a low-voltage network (12V/24V) from the vehicle’s high-voltage traction battery.17-02-2026 -
E-T-A Circuit Breakers PFA10-T Switch-Mode Power SuppliesFeatures a compact design for space-saving integration into control cabinets.12-02-2026 -
MEAN WELL XDR DIN Rail Power SuppliesOffers a narrow casing that optimizes space and an ultra-wide input range of 85VAC to 305VAC.09-02-2026 -
Delta Electronics PMR 1000W Panel-Mount Power SuppliesProvides an efficiency of up to 94% while delivering up to 1008W of reliable output power.04-02-2026 -
Advanced Energy SLB1000 Power SuppliesSingle-output bulk front-end power supplies designed for industrial and medical applications.22-01-2026 -
Banner Engineering PS67 Single-Phase & Three-Phase Power SuppliesPhase decentralized field power supplies with protection class ratings of IP54, IP65, and IP67.13-01-2026 -
TE Connectivity FN3297 & FN3298 Three-Phase + Neutral FiltersRobust electromagnetic interference mitigation for industrial automation, climate control systems.23-12-2025 -
Advanced Energy SLB350 Power SuppliesDesigned for industrial-grade applications with a single-output configuration.08-12-2025 -
MEAN WELL NSP-500 & NSP-750 Enclosed Type Power Supplies500W/750W enclosed-type power supplies are designed for high reliability across multiple industries.08-12-2025 -