New Speciality Ceramic Capacitors

TDK CA Series Automotive Inline MEGACAP Multilayer Ceramic Capacitors (MLCCs) are qualified based on the AEC-Q200 automotive standard and designed to handle high currents and offer large capacitance. The high capacitance is achieved by using multiple MLCCs to help reduce the number of components and miniaturize devices. These capacitors also optimise metal frame materials to offer low resistance. The CA automotive MLCC lineup includes 99nF/1000V with Class 1 and 47μF/100V with Class 2 dielectric. TDK CA Series Automotive Inline MEGACAP MLCCs are designed for the smoothing and decoupling of power lines and snubber circuits in inverters. These capacitors are also ideal for resonant circuits in subsystems such as onboard chargers (OBCs) and wireless power transfer (WPT) systems in hybrid electric vehicles (HEVs) and battery EVs (BEVs).