Semitec NTC (Negative Temperature Coefficient) Thermistors

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging

Semitec NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 10kOhm 3370k 1% 975In Stock
Min.: 1
Mult.: 1

3370 K 10 kOhms 1 % SMD/SMT SMD/SMT - 20 C + 100 C 3 mm 20 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 2amps Straight Lead 218In Stock
Min.: 1
Mult.: 1

D2 15 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch Short Lead 235In Stock
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 30WG 55mm 7,236In Stock
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 55 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 4amps Clinch lead 179In Stock
Min.: 1
Mult.: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.7amps Straight Lead 369In Stock
Min.: 1
Mult.: 1

D2 2900 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Clinch lead 72In Stock
Min.: 1
Mult.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 7amps Clinch lead 151In Stock
Min.: 1
Mult.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Straight Lead 170In Stock
Min.: 1
Mult.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch lead 200In Stock
Min.: 1
Mult.: 1

D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1.5ohms 8amps Straight Lead 183In Stock
Min.: 1
Mult.: 1

D2 2650 K 1.5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Clinch lead 107In Stock
Min.: 1
Mult.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 8amps Straight Lead 308In Stock
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 0.5% 148In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 20 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 232kohm 3% 9In Stock
Min.: 1
Mult.: 1

ET 4274 K 232 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Clinch lead 83In Stock
Min.: 1
Mult.: 1

D2 2700 K 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 40kohm 3% Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

ET 3525 K 40 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch lead 35In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Straight Lead 205In Stock
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch Short Lead 500In Stock
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 8amps Clinch Short Lead 42In Stock
Min.: 1
Mult.: 1

D2 2950 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 9.1kohm 5% 459In Stock
Min.: 1
Mult.: 1

CT 3270 K 9.1 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 444In Stock
Min.: 1
Mult.: 1

NT 4390 K 100 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Straight Lead 1,190In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch Short Lead 571In Stock
Min.: 1
Mult.: 1

D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk