Delevan 2500/R Series RF inductors - Leaded

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Delevan RF inductors - Leaded 2mH, 5 %, 69mA Molded Unshield Coil 353In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 2 mH 5 % 69 mA 29 Ohms - 55 C + 105 C 65 2.1 MHz Standard PCB Mount 14.22 mm 5.46 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil 578In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 1 mH 5 % 88 mA 16.5 Ohms - 55 C + 105 C 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 500uH 5% 11.3ohm Molded Unshield Coil 417In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 500 uH 5 % 106 mA 11.3 Ohms - 55 C + 105 C 65 3.7 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil 888In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Molded Axial Unshielded 1 mH 5 % 88 mA 16.5 Ohms - 55 C + 105 C 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 500uH 1% 11.3ohm Molded Unshield Coil 367In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Molded Axial Unshielded 470 uH 5 % 108 mA 11 Ohms - 55 C + 105 C 65 4 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 10mH 5% 48mA 108In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 10 mH 5 % 48 mA 72 Ohms - 55 C + 105 C 80 950 kHz Standard PCB Mount 18.8 mm 6.1 mm Iron 2500/R Bulk
Delevan RF inductors - Leaded 3mH, 0.05, 63mA 500Stock Available
Min.: 500
Mult.: 500
Reel: 1,000
No
Molded Axial Unshielded 3 mH 5 % 63 mA 35 Ohms - 55 C + 105 C 70 1.7 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 3.3mH, 5 %, 61mA Molded Unshield Coil Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.3 mH 5 % 61 mA 38 Ohms 70 1.6 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 270uH 3% 8.2ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 270 uH 3 % 126 mA 8.2 Ohms 65 5.6 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 270uH 5% 8.2ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 270 uH 5 % 126 mA 8.2 Ohms 65 5.6 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 300uH 3% 8.7ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 300 uH 3 % 122 mA 8.7 Ohms 65 5.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 300uH 5% 8.7ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 300 uH 5 % 122 mA 8.7 Ohms 65 5.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 330uH 3% 9.1ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 330 uH 3 % 120 mA 9.1 Ohms 65 5 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 330uH 5% 9.1ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 330 uH 5 % 120 mA 9.1 Ohms 65 5 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 360uH 3% 9.6ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 360 uH 3 % 115 mA 9.6 Ohms 65 4.7 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 360uH 5% 9.6ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 360 uH 5 % 115 mA 9.6 Ohms 65 4.7 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 390uH 3% 10ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 390 uH 3 % 114 mA 10 Ohms 65 4.5 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 390uH 5% 10ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 390 uH 5 % 114 mA 10 Ohms 65 4.5 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 430uH 3% 1.6ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 430 uH 3 % 111 mA 10.6 Ohms 65 4.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 430uH 5% 1.6ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 430 uH 5 % 111 mA 10.6 Ohms 65 4.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 470uH 3% 11ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 470 uH 3 % 108 mA 11 Ohms 65 4 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 470uH 5% 11ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 470 uH 5 % 108 mA 11 Ohms 65 4 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 500uH 3% 11.3ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 500 uH 3 % 106 mA 11.3 Ohms 65 3.7 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 510uH 3% 11.6ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 510 uH 3 % 105 mA 11.6 Ohms 65 3.8 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 510uH 5% 11.6ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 510 uH 5 % 105 mA 11.6 Ohms 65 3.8 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel