Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers High-Speed Diff I/O Amp A 595-THS4541IRG A 595-THS4541IRGTR 893In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRGTT 2,969In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRGTR 650In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IRUNR 647In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4551 1 Channel 135 MHz 220 V/us 110 dB 45 mA 1.5 uA 175 uV 5.4 V 2.7 V 1.35 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IRTWT 3,550In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4552 2 Channel 135 MHz 220 V/us 110 dB 65 mA 1.5 uA 265 uV 5.4 V 2.7 V 1.37 mA - 40 C + 125 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful A 595-THS4561IDGKT 3,319In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 600 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful 1,556In Stock
3,000Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 370 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Spd Fully Diff ADC Driver Amp A 595 A 595-THS770006IRGER 445In Stock
Min.: 1
Mult.: 1
Reel: 250

THS770006 1 Channel 2.4 GHz 3.2 kV/us 60 dB 80 mA 400 uA 5 mV 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 752In Stock
Min.: 1
Mult.: 1

MAX4198 1 Channel 175 kHz 0.07 V/us 74 dB 5.5 mA 100 nA 30 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers 1.5 GHz Fully Diff A mp 1,061In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LMH6552 1 Channel 1.5 GHz 3.8 kV/us 80 dB 80 mA 110 uA 16.5 mV 12 V 4.5 V 19 mA - 40 C + 85 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.8 GHz Ultra Linear Fully Differential A 926-LMH6554LEE/NOPB 1,994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LMH6554 1 Channel 2.5 GHz 6.2 kV/us 83 dB 150 mA 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.8 Ghz Ultra Fully Diff Amp A 926-LMH65 A 926-LMH6554LE/NOPB 328In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6554 1 Channel 2.5 GHz 6.2 kV/us 83 dB 150 mA 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Distortion Fully Differential A 926-LMP8350MA/NOPB 1,753In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LMP8350 507 V/us 75 dB to 90 dB 4 mV 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 1,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 1,615In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 1,831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 1,173In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Nisshinbo Differential Amplifiers Amplifier for resolver excitation 1,112In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1.5 V/us 30 mA, 18 mA 5.5 V 2.4 V 4.5 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2,076In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2,093In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 40V wide common-mod e voltage (-40V to 8 2,086In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA600 1 Channel 0.32 V/us 91 dB 4.5 V - 20 V, 20 V, 40 V 1.35 V, 1.35 V, 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp 988In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8270 2 Channel 20 MHz 30 V/us 76 dB 500 nA 1 mV 36 V 5 V 5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp 598In Stock
Min.: 1
Mult.: 1

AD8270 2 Channel 20 MHz 30 V/us 80 dB 100 mA 500 nA 225 uV 36 V 5 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Waffle
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel