Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 118In Stock
Min.: 1
Mult.: 1

MAX4196 1 Channel 34 kHz 60 mV/us 115 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers Ultra-Low Offset/Drift, Precision Instru 200In Stock
Min.: 1
Mult.: 1

MAX4209 1 Channel 7.5 kHz 55 mV/us 135 dB 1 pA 3 uV 5.5 V 2.85 V 3 mA - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 213In Stock
Min.: 1
Mult.: 1

MAX4460 1 Channel 2.5 MHz 500 mV/us 90 dB 100 pA 425 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 157In Stock
Min.: 1
Mult.: 1

MAX4461 1 Channel 25 kHz 250 mV/us 90 dB 100 pA 300 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 1,009In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4462H 1 Channel 25 kHz 250 mV/us 90 dB 100 pA 500 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Nisshinbo Instrumentation Amplifiers Precision Low Power Instrumentation Amplifier 32In Stock
Min.: 1
Mult.: 1

NL9620 1 Channel 1 MHz 1.2 V/us 2.5 nA 30 uV 18 V 2.3 V 900 uA - 40 C + 125 C SMD/SMT VSP-8-AF
Texas Instruments Instrumentation Amplifiers High-Speed Prog Gain A 595-PGA280AIPWR 45In Stock
Min.: 1
Mult.: 1

PGA206 1 Channel 5 MHz 25 V/us 84 dB 100 pA 1.5 mV 36 V 9 V 12.4 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers High-Speed Prog Gain A 595-PGA207UA/1K A A 595-PGA280AIPWR 182In Stock
Min.: 1
Mult.: 1

PGA207 1 Channel 5 MHz 25 V/us 84 dB 100 pA 1.5 mV 36 V 9 V 12.4 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments INA351AIDSGR
Texas Instruments Instrumentation Amplifiers Low-power (110 uA) i nstrumentation ampl 1,848In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA351A Reel, Cut Tape, MouseReel
Texas Instruments INA350ABSIDDFR
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 9,046In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA350 1 Channel 50 kHz 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments INA350ABSIDSGR
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 5,431In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA350 1 Channel 50 kHz 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Ultra low input bias current, 16V, prec 5In Stock
961Expected 29-04-2026
Min.: 1
Mult.: 1

ADA4530-1 1 Channel 6 MHz 1.4 V/us 114 dB 20 fA 8 uV 16 V 4.5 V 900 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Harsh Env Prec,Low Pwr Instr Amp 4In Stock
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 113 dB 50 nA 25 uV 36 V 4.5 V 2 mA - 55 C + 210 C SMD/SMT CFP-8 Tube
Texas Instruments Instrumentation Amplifiers Digitally Controlled Programmable-Gain 33In Stock
Min.: 1
Mult.: 1

PGA203 1 Channel 1 MHz 15 V/us 94 dB 50 pA 1 mV 36 V 12 V 6.5 mA - 25 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 70In Stock
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 89 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA205AU/1K 83In Stock
160Expected 27-03-2026
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 89 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 11In Stock
50Expected 23-03-2026
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 95 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Prog Zero-Drift Prec A 595-LMP8358MAX/NO A 595-LMP8358MAX/NOPB 90In Stock
Min.: 1
Mult.: 1

LMP8358 1 Channel 930 kHz 9.3 V/us 139 dB 1.2 nA 10 uV 5.5 V 2.7 V 1.8 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Instrumentation Amplifiers Ultra Low Input Bias Current A 595-INA82 A 595-INA121PA 55In Stock
Min.: 1
Mult.: 1

INA116 1 Channel 800 kHz 800 mV/us 86 dB 25 fA 2 mV 18 V 4.5 V 1 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA818IDR 63In Stock
Min.: 1
Mult.: 1

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Channel FET InAmp 24In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8224 2 Channel 1.5 MHz 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Gain=80 R-R Zero Drift In Amp 323In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8293G80 1 Channel 500 Hz 140 dB 400 pA 50 uV 5.5 V 1.8 V 1.3 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25ITY GAIN DIFF AM IC 36In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AMP04 1 Channel 700 kHz 90 dB 30 nA 150 uV 30 V 5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS ALT 595- ALT 595-INA155U 186In Stock
Min.: 1
Mult.: 1

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Dual Low Power Instr umentation Amp A 59 A 595-INA2128U 5In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

INA2128 2 Channel 200 kHz 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel