Texas Instruments Precision Amplifiers

Results: 1,179
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers LiNCMOS R/R 603In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers Auto Cat Single Lo P wr RailtoRail 2,262In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 2,344In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier ALT 5 ALT 595-OPA227P 137In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IPWR 306In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-OPA2990IDR 1,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4ACD 2,305In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps A A 595-TLE2022AQDREP 2,400In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.7 MHz 500 mV/us 100 uV 25 nA 40 V 4 V 170 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 14Mhz Quad 12V RRIO Prec Amp A 926-LMP77 A 926-LMP7709MTX/NOPB 263In Stock
Min.: 1
Mult.: 1

4 Channel 15 MHz 5.9 V/us 37 uV 0.2 pA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7709 Tube
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMR 18In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 2.5 MHz 5.5 V/us 5 uV 20 pA 36 V 4.5 V 140 uA 65 mA 120 dB 15 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032ACD 698In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Enh JFET A 595- TL072HIDR A 595-TL0 A 595-TL072HIDR 1,721In Stock
Min.: 1
Mult.: 1
Reel: 2,000

+/- 15 V +/- 5 V 93 dB SOIC-8 SMD/SMT - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Speed Lw Pwr 765In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2021M Tube
Texas Instruments Precision Amplifiers Enhanced Prec Q A 59 5-TL054CDR A 595-TL A 595-TL054CDR 499In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Tube
Texas Instruments Precision Amplifiers Dual Single Supply u Power A 595-TLV27L2 A 595-TLV27L2IDR 911In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 1.1 mV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2 Tube
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower A 5 A 595-TLC27L2IPW 2,423In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 110 kHz 30 mV/us 1.1 mV 0.6 pA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low power rail-to- r ail input and outpu 595-TLV2186IDSGR 1,232In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 750 kHz 350 mV/us 10 uV 100 pA 24 V 4.5 V 90 uA 20 mA 110 dB 38 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS R/R 339In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 120 mV/us 850 uV 1 pA 8 V 2.7 V 70 uA 50 mA 83 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLV2252A Tube
Texas Instruments Precision Amplifiers Dual High Precision Rail-to-Rail Outpu A A 926-LMP2012MA/NOPB 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

130 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2012 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA4130UA 1,364In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4130 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low Noise A 595 -TLC2202CDR A 595-T A 595-TLC2202CDR 165In Stock
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Auto Cat Advanced Li nCMOS 974In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2274A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Adv LinCMOS(TM) R to R Quad Op Amp A 595 A 595-TLC2274AQPWRQ1 1,855In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2274A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV27L2CDR A 595-TLV A 595-TLV27L2CDR 779In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 900 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 567In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 260 uV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4B Tube