Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers DIODE GEN PURP 100V 1A DO41 8,971In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Reel, Cut Tape
Comchip Technology Rectifiers VR=200V, IO=1A 1,262In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4003 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 200V 1A DO41 340In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4003 Bulk
Comchip Technology Rectifiers DIODE GEN PURP 200V 1A DO41 6,771In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4003 Reel, Cut Tape
Comchip Technology Rectifiers VR=400V, IO=1A 15,673In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4004 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 400V 1A DO41 1,420In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4004 Bulk
Comchip Technology Rectifiers VR=600V, IO=1A 13,809In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4005 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 600V 1A DO41 4,829In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4005 Reel, Cut Tape
Comchip Technology Rectifiers VR=800V, IO=1A 29,735In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4006 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 800V 1A DO41 1,892In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4006 Bulk
Comchip Technology Rectifiers DIODE GEN PURP 1KV 1A DO41 5,580In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4007 Bulk
Comchip Technology Rectifiers 1A 1000V Rectifier Diode 12,987In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4007 Reel, Cut Tape
Comchip Technology Rectifiers VR=400V, IO=3A 6,178In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Through Hole DO-27-2 400 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 65 C + 125 C 1N5404 Ammo Pack
Comchip Technology Rectifiers VR=100 IO=6.0A 498In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6-2 100 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A01 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 100V 6A R6 79In Stock
Min.: 1
Mult.: 1

Through Hole R-6-2 100 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A01 Bulk
Comchip Technology Rectifiers VR=400 IO=6.0A 3,262In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6-2 400 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A04 Ammo Pack
Comchip Technology Rectifiers VR=1000 IO=6.0A 1,256In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6-2 1 kV 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A10 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 1KV 6A R6 229In Stock
Min.: 1
Mult.: 1

Through Hole R-6-2 1 kV 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A10 Bulk
Comchip Technology Rectifiers AEC-Q101 RECTIFIER 1A 1000V 16,746In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 125 C AEC-Q101 Ammo Pack


Comchip Technology Rectifiers General Purpose Rectifier 400V 3A 1,832In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Through Hole 400 V 3 A Standard Recovery Rectifier Single 1.1 V 125 A 200 uA - 55 C + 150 C AEC-Q101 Ammo Pack
Comchip Technology Rectifiers 1A 600V AEC-Q101 2,814In Stock
3,000Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1206 600 V 1 A Fast Recovery Rectifiers Single 1.4 V 25 A 200 nA 35 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers General Purpose Rectifier 400V 1A 4,680In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers General Purpose Rectifier 1000V 1A 6,896In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers General Purpose Rectifier 1600V 1A 6,147In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT 1.6 kV 1 A Standard Recovery Rectifier Single 1.2 V 30 A 50 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers General Purpose Rectifier 1000V 2A 1,289In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 60 A 100 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel