Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,702
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13,762In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30G Bulk
Vishay Semiconductors Rectifiers RECT 600V 12A RDL HYPER FST 1,893In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 12 A Fast Recovery Rectifiers Single 2.35 V 110 A 10 uA 25 ns - 55 C + 175 C Tube
IXYS DSEI2X30-06C
IXYS Rectifiers 60 Amps 600V 976In Stock
Min.: 1
Mult.: 1

SMD/SMT 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 280 A 7 mA 35 ns - 40 C + 150 C DSEI 2x30-04/06 Tube
Microchip Technology Rectifiers FRED DQ 600 V 610 A Dual Parallel SOT-227 190In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.7 V 600 A 25 uA 27 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers RECTIFIER 4,337In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Tube
STMicroelectronics Rectifiers 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifier 14,638In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C Reel, Cut Tape
STMicroelectronics Rectifiers 2X15 Amp 600 Volt 1,229In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.9 V 120 A 60 uA 50 ns + 175 C STTH30R06C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF 1,192In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 60 A Ultra Fast Recovery Rectifiers Single 930 mV 500 A 200 uA 250 ns + 175 C STTH61W04S Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5,610In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
onsemi Rectifiers 2A Rectifier UF Recovery 6,206In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 75 A 5 uA 75 ns - 65 C + 150 C EGP20J Reel, Cut Tape
onsemi Rectifiers 6A 400V ULTRA FAST 27,197In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT TO-277-3 400 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 1a Rectifier Glass Passivated 23,830In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGP10B Reel, Cut Tape
Vishay General Semiconductor Rectifiers Vr/600V Io/1A Glass Passivated 8,619In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 400 Volt Glass Passivated 5,698In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-204AC 400 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 5 uA 2 us - 65 C + 175 C 1N5060GP Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt 7,120In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-204AC(DO-15) 200 V 1 A Standard Recovery Rectifier Single 1.2 V 50 A 500 nA 150 ns - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 10,430In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 20 A 5 uA 500 ns - 65 C + 175 C BA15x Reel, Cut Tape
Vishay General Semiconductor Rectifiers 2.0 Amp 200 Volt 38,895In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC(SMA) 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 800 Volt 1.0A 75ns Glass Passivated 39,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-204AC(DO-15) 800 V 1 A Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 75 ns - 65 C + 175 C BYV26x Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 100 Volt 10,642In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT DO-214BA 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3.0 Amp 100 Volt 125 Amp IFSM 3,799In Stock
Min.: 1
Mult.: 1
Reel: 1,400

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1.2 V 125 A 5 uA 5 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 400 Volt 20 Amp IFSM 47,779In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT DO-219AD-2 400 V 1 A Standard Recovery Rectifier Single 1 V 18 A 1 uA 960 ns - 55 C + 175 C MSE1PG Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4.0 Amp 800 Volt 38,593In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 800 V 4 A Standard Recovery Rectifier Single Dual Anode 1.1 V 100 A 10 uA 2.5 us - 55 C + 150 C S4Px Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 1000VOLT 61,332In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-87 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 120 Amps 1200V 480In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 102 A Fast Recovery Rectifiers Dual Parallel 2.5 V 500 A 2.2 mA 60 ns - 40 C + 150 C DSEI2X61-12 Tube
IXYS Rectifiers 120 Amps 300V 146In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 60 A Fast Recovery Rectifiers Dual Parallel 1.68 V 600 A 650 uA 30 ns - 40 C + 150 C DSEPxx Tube