Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,709
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 18,064In Stock
Min.: 1
Mult.: 1
Reel: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A 600V Ultrafast 18ns HEXFRED 2,557In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252AA 600 V 8 A Fast Recovery Rectifiers Single 1.4 V 60 A 300 nA 18 ns - 55 C + 150 C HEXFRED Bulk
onsemi Rectifiers 50V 3A Standard 22,708In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA - 65 C + 150 C 1N5400 Bulk
onsemi Rectifiers HER SMA GPPN 1.5A 1 000V 31,132In Stock
Min.: 1
Mult.: 1
Reel: 7,500
SMD/SMT DO-214AC-2 1 kV 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2MA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 13,103In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 150 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A Ultra Fast Rec 25pF 1000 Vrrm 1.8V 25,188In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 2.2 uA 70 ns - 65 C + 175 C US3M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt Glass Passivated 9,929In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 100 Volt Glass Passivated 12,195In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4934GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 3A 1000V Ultrafast 4,967In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 1 kV 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 2.27 V 45 A 400 nA 58 ns - 55 C + 175 C AU3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 400 Volt 1.0A 150ns Glass Passivated 17,884In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-213AB(GL41) 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 50 uA 150 ns - 65 C + 175 C BYM11 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 100V Vrm 0.5A Io Recovery Diode 40,921In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TUMD2M-2 100 V 500 mA Super Fast Recovery Diode Single 980 mV 6 A 10 uA 25 ns + 150 C RF05VAM1S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1,641In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,730In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 16 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 5A Io 3,833In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C RFN5BM3SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,726In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 350 V 20 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,934In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 430 V 20 A Super Fast Recovery Diode Single 1.7 V 100 A 10 uA 25 ns + 150 C Tube
WeEn Semiconductors Rectifiers BYC30JT-600PS/TO3PF/STANDARD MARKING * HORIZONTAL, RAIL PACK 2,299In Stock
Min.: 1
Mult.: 1

Through Hole SOT-1293-3 600 V 30 A Standard Recovery Rectifier Single 2 V 30 A 10 uA 18 ns - 65 C + 175 C 21 Tube
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 15A 5,887In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 15 A Fast Recovery Rectifiers Single 1.9 V 274 A 200 uA 55 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers 200V 2 x 15A IF TO-220AB 200A IFSM 13,436In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SMD/SMT TO-263AB-3 200 V 15 A Fast Recovery Rectifiers Dual Common Cathode 920 mV 200 A 10 uA 26 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier DO-201AD T&R 1.2K 20,258In Stock
Min.: 1
Mult.: 1
Reel: 1,200

SMD/SMT SMA-2 600 V Ultra Fast Recovery Rectifiers Single 1.28 V 35 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated Rectifiers 1000V 1.5A 17,132In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2M-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 26,373In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3AB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A Ultra-Fast Rec 600Vrrm 1.7Vf 5uA 35,459In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT D-FLAT-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JDF Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers Vr/200V Io/1A Glass Passivated 12,253In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 14,467In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 25 A 1 uA - 65 C + 160 C 1N4249GP Reel, Cut Tape