Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,702
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Vishay Semiconductors Rectifiers 200V 30A TO-263 Fred Pt 9,900In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 30 A Fast Recovery Rectifiers Dual 920 mV 200 A 10 uA 30 ns - 65 C + 175 C FRED Pt Tube
Panjit Rectifiers 800V,General Purpose Rectifiers,TO-277B,8A 10,793In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT TO-277B-3 800 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 1,22,843In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 0.8A Fast Rectifier 31,541In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FA 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 1.5a Rectifier Glass Passivated 1,36,116In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 50 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 2A 20,265In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 600 V 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2J-13 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Rectifier Diode wideframe discrete 80,277In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TUMD2SM-2 600 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VSM6 Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers Hyperfast pwr diode 2,976In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 2.7 V 200 A 10 uA 22 ns + 175 C
WeEn Semiconductors Rectifiers RAIL PWRDIODE 6,029In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Standard Recovery Rectifier Single 2 V 60 A 9 uA 19 ns + 150 C
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 19,837In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 600 V 2 A Standard Recovery Rectifier Single 1 V 50 A 1 uA 4 us - 55 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 20A, 600V, ESD PROTECTION, SMPD 3,776In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-263AC-3 600 V 20 A Standard Recovery Rectifier Single 1.03 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3 Amp 400 Volts ESD PROTECTION 15,462In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Output & SW Modules - TO-244 FRED 48In Stock
Min.: 1
Mult.: 1

Screw Mount TO-244 600 V 400 A Fast Recovery Rectifiers Dual Common Cathode 1.27 V 2.88 kA 600 uA 124 ns - 40 C + 175 C
Vishay Semiconductors Rectifiers 40A 1200V Single Die 4,525In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 1.2 kV 40 A Standard Recovery Rectifier Single 1.1 V 400 A 1 mA - 40 C + 150 C Tube
onsemi Rectifiers 1.0a Rectifier UF Recovery 8,118In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 1,45,208In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 100 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1B Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 600V 3,625In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 250 ns - 65 C + 150 C RS3JB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 1A 17,378In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1KB Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A 200V 5,916In Stock
Min.: 1
Mult.: 1
Reel: 1,500
SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single Cathode Dual Anode 1.044 V 100 A 350 nA 1.8 us - 55 C + 175 C AS4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1500 Volt 1.5 Amp Glass Passivated 3,994In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-204AC(DO-15) 1.5 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 40 A 5 uA 20 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM 13,776In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-204AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 65 C + 175 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,687In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Rectifier 0.2A Io SOD-323HE 400VVrm 59,594In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VTM4SFH AEC-Q101 Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers TO-220 REC-EPI 8,462In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 88 A 10 uA 25 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers Ultrafast 15A 600V 60ns 3,563In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-252AA 600 V 15 A Fast Recovery Rectifiers Single 990 mV 180 A 10 uA 60 ns - 65 C + 175 C Reel, Cut Tape, MouseReel