IXYS SCRs

Results: 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCRs 1200V 120A High Efficiency Single Thyristor 96In Stock
300Expected 20-03-2026
Min.: 1
Mult.: 1

1.2 kV 190 A 1.5 V 70 mA - 40 C + 125 C Through Hole TO-247-3L Tube
IXYS SCRs THYRISTOR 1500V IGBT 608In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD-16 Tube
IXYS SCRs SCR TO268 1.2KV 100A POWER 470In Stock
Min.: 1
Mult.: 1

CLA100E1200TZ 1.2 kV 50 uA 160 A 1.37 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS SCRs SCR TO263 1.6KV 30A SINGLE 754In Stock
Min.: 1
Mult.: 1
Reel: 800

1.6 kV 47 A 1.8 V 1.3 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
IXYS SCRs 17In Stock
Min.: 1
Mult.: 1
IXYS SCRs SCR TO247 1.5KV 287In Stock
Min.: 1
Mult.: 1

Tube
IXYS SCRs 60 Amps 1200V 153In Stock
Min.: 1
Mult.: 1

CS60-12io1 1.6 kA 1.2 kV 10 mA 75 A 1.14 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Tube
IXYS SCRs 50 Amps 1200V 511In Stock
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247AD Tube
IXYS SCRs 20 Amps 2200V 181In Stock
Min.: 1
Mult.: 1

CS20-22moF1 200 A 2.2 kV 2 mA 1.3 V 2.3 V 250 mA - 40 C + 125 C Through Hole ISOPLUS i4-PAC Tube
IXYS SCRs SCR TO247 1.6KV 80A SINGLE 409In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.47 V 1.4 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 45 Amps 1600V 298In Stock
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 3 mA 71 A 1.37 V 10 V 1.5 V 80 mA - 40 C + 150 C Through Hole ISOPLUS247-3 Tube

IXYS SCRs 60 Amps 1600V 607In Stock
Min.: 1
Mult.: 1

CS60-16io1 1.6 kA 1.6 kV 10 mA 1.4 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole TO-247-PLUS-3 Tube
IXYS SCRs 1In Stock
Min.: 1
Mult.: 1

IXYS SCRs 45 Amps 800V 43In Stock
Min.: 1
Mult.: 1

CS45-08io1 560 A 800 V 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs Phase Control Thyristor 6In Stock
24Expected 24-07-2026
Min.: 1
Mult.: 1

N
IXYS SCRs Phase Control Thyristor 2In Stock
42Expected 19-06-2026
Min.: 1
Mult.: 1

N
IXYS SCRs Power Thyristor Discretes-SCR TO-268AA 20In Stock
30Expected 11-03-2026
Min.: 1
Mult.: 1

1.6 kV 79 A 1.66 V 1.5 V 50 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS SCRs Phase Control Thyristor 2In Stock
Min.: 1
Mult.: 1

N
IXYS SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP 30In Stock
Min.: 1
Mult.: 1

1.2 kV 33 A 1.68 V 1.3 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs SCR TO220 1.6KV 20A SINGLE 74In Stock
Min.: 1
Mult.: 1

1.6 kV 10 uA 35 A 1.46 V 1.3 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-3P (3) 120In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.3 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
IXYS SCRs 50 Amps 1200V 914In Stock
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS SCRs Phase Control Thyristors, SCRs 250In Stock
Min.: 1
Mult.: 1

CMA50P1600 1.6 kV 3 mA 79 A 1.23 V 1.4 V 80 mA - 40 C + 150 C Through Hole i4-Pac-5 Tube
IXYS SCRs 19 Amps 1200V 949In Stock
Min.: 1
Mult.: 1

CS19-12ho1 180 A 1.2 kV 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs 20 Amps 1400V 297In Stock
Min.: 1
Mult.: 1

CS20-14io1 215 A 1.4 kV 2 mA 31 A 1.23 V 10 V 1.3 V 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube