FCLGA-1151 CPU - Central Processing Units

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Core i7-9700E Processor (12M Cache 93In Stock
358Expected 08-12-2026
Min.: 1
Mult.: 1
Max.: 50

Embedded Processors Intel Core i7 64 bit 8 Core FCLGA-1151 2.6 GHz 12 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i7 Coffee Lake i7-9700E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor G3900 (2M Cache, 2.80 GHz) FC-LGA14C, Tray 509In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.8 GHz 2 MB 2 Thread 51 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900 Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400T Processor (2 Cores, 3.1 GHz, 4MB Cache, 35W, Tray) 43In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400T 64 bit 2 Core FCLGA-1151 3.1 GHz 4 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400T Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i 7-8700 Processor (T 29In Stock
22Expected 24-12-2026
Min.: 1
Mult.: 1

Embedded Processors Intel Core i7 64 bit 6 Core FCLGA-1151 3.2 GHz 12 MB 12 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i8-8700 Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray) 29In Stock
84On Order
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Celeron G4900T 64 bit 2 Core FCLGA-1151 2.9 GHz 2 MB 2 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900T Embedded + 88 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray) 40In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-9700TE Processor (12M Cach 12In Stock
24On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core i7 64 bit 8 Core FCLGA-1151 1.8 GHz 12 MB 8 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i7 Coffee Lake i7-9700TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon E-2278GE Processor (16M Cache 4In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon 64 bit 8 Core FCLGA-1151 3.3 GHz 16 MB 16 Thread 80 W 128 GB DDR4-2666 8 GT/s Intel Xeon Coffee Lake E-2278GE Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i7-8700T Processor (6 Cores, up to 4.0 GHz, 12MB Cache, 35W, Tray) 23In Stock
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i7-8700T 64 bit 6 Core FCLGA-1151 2.4 GHz 12 MB 12 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i7-8700T Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 4In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 3.8 GHz 8 MB 8 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i7 Kaby Lake i7-7700T Embedded + 80 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500E Processor (9M Cache 1In Stock
Min.: 1
Mult.: 1
Max.: 20

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500E Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900 Processor (2 Cores, 3.1 GHz, 2MB Cache, 65W, Tray) 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron G4900 64 bit 2 Core FCLGA-1151 3.1 GHz 2 MB 2 Thread 54 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900 Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500T Processor (6 Cores, up to 3.5 GHz, 9MB Cache, 35W, Tray) 2In Stock
5Expected 15-12-2026
Min.: 1
Mult.: 1
Max.: 5

Desktop Processors Intel Core i5-8500T 64 bit 6 Core FCLGA-1151 2.1 GHz 9 MB 6 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500T Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-9100E Processor (6M Cache 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i3 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 65 W 64 GB DDR-2400 8 GT/s Intel Core i3 Coffee Lake i3-9100E Embedded + 100 C Tray
Advantech 96MPI5K-3.4-6M11T
Advantech CPU - Central Processing Units (DEL25)CORE 3.4G 6M 4CORE I5-7500 4In Stock
Min.: 1
Mult.: 1
Desktop Processors Intel Core i5 64 bit 4 Core FCLGA-1151 3.4 GHz 6 MB 4 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i5 Kaby Lake i5-7500 Embedded + 100 C
Advantech CPU - Central Processing Units CORE 3.2G 12M 1151P 6CORE I7-8700 3In Stock
Min.: 1
Mult.: 1
Desktop Processors Intel Core i7 64 bit 6 Core FCLGA-1151 3.2 GHz 12 MB 12 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i7-8700 Embedded + 100 C
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500 Processor (6 Cores, up to 4.1 GHz, 9MB Cache, 65W, Tray) 16In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5-8500 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5 64 bit 4 Core FCLGA-1151 3.3 GHz 6 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Core i5 Skylake i5-6500TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU
44In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i3 64 bit 2 Core FCLGA-1151 2.7 GHz 4 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i3 Skylake i3-6100TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.3 GHz 2 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900TE Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-6700 Processor (8M Cache, up to 4.00 GHz) FC-LGA14C, Tray 7In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i7 Skylake i7-6700 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium 64 bit 2 Core FCLGA-1151 2.4 GHz 3 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Pentium Skylake G4400TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4.2 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i7 Kaby Lake i7-7700 Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i3-8100T Processor (4 Cores, 3.1 GHz, 6MB Cache, 35W, Tray)
98On Order
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Core i3-8100T 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Core i3 Coffee Lake i3-8100T Embedded + 82 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500TE Processor (9M Cache
24On Order
Min.: 1
Mult.: 1
Max.: 10

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 2.2 GHz 9 MB 6 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500TE Embedded + 100 C Tray