Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers Octal 3-STATE Trans 4,525In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 16B Bus Transceiver 371In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 2 Circuit 9.3 ns SSOP-48 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Transceivers 1,506In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ABT 2 Circuit 3.8 ns SSOP-48 TTL TTL 48 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 4,101In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State ACT 8 Circuit 5 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 5,966In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidirectional Transceiver 3,030In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 19,608In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 4,949In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 594In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit 1,074In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHCT 2 Circuit 9.5 ns TSSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter A 595-SN74LVC4245APWT 246In Stock
Min.: 1
Mult.: 1
Reel: 250

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 894In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCH 2 Circuit 7.3 ns TVSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus 518In Stock
1,800Expected 02-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVCZ 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT16245BDGGR 681In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 2 Circuit 3.3 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad Bus A 595-AM26S 10CDR A 595-AM26S10 A 595-AM26S10CDR 353In Stock
Min.: 1
Mult.: 1

Open Collector S 4 Circuit 10 ns SOIC-Narrow-16 100 mA - 1 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74AC245M A A 595-CD74AC245M 1,210In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AC 8 Circuit 106 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert 605In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 10 ns PDIP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Quad Bus A 595-CD74HC243M A 59 A 595-CD74HC243M 4,010In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State HC 4 Circuit 90 ns SOIC-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus 737In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 110 ns PDIP-20 CMOS CMOS 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State High Speed 95In Stock
Min.: 1
Mult.: 1

3-State HCT 4 Circuit 20 ns PDIP-14 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus 662In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 26 ns PDIP-20 TTL CMOS 4 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-CD74HCT245M A 59 A 595-CD74HCT245M 2,251In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 8 Circuit 26 ns SOIC-20 TTL CMOS 4 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Lo-Vltg Hi-Bandwidth Bus Switch 1,294In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVT 2 Circuit 4.5 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -CY74FCT2245ATSOC A A 595-CY74FCT2245ATSOC 1,475In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State FCT 1 Circuit 4.6 ns SOIC-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 808In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State FCT 8 Circuit 4.6 ns QSOP-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel