Texas Instruments Logic Gates

Results: 2,165
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DCKR A A 595-SN74AHC1G02DCKR 5,941In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates 910In Stock
Min.: 1
Mult.: 1

NAND 2 Gate ALS 8 Input PDIP-14 2 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74AS00D 1,137In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate AS 8 Input SOIC-14 4 Output 20 mA - 2 mA 4.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 5,373In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Power Sgl Two- 5,541In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G57DBVT 6,053In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-23-6 1 Output 4 mA - 4 mA 5.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input A 595 -SN74F10D A 595-SN7 A 595-SN74F10D 2,643In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 3,515In Stock
Min.: 1
Mult.: 1
Reel: 2,000

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates 2,452In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Positive-NAND G ate 3,208In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V AND gate with op 3,966In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 4,557In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1,619In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates ALT 595 ALT 595-SN74LS86ADR 3,610In Stock
Min.: 1
Mult.: 1
Reel: 2,500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND Gate 1,709In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 4,124In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 2 Gate LV 8 Input SSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1,879In Stock
Min.: 1
Mult.: 1
Reel: 2,000

XOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Posit ive-OR Gate 4,984In Stock
Min.: 1
Mult.: 1
Reel: 5,000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-Channe l 2-Input 2V to 3.6V 4,132In Stock
Min.: 1
Mult.: 1
Reel: 2,000

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver 303In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input PDIP-14 2 Output 60 mA - 40 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad AND/OR Sel ect Gate A 595-CD40 A 595-CD4019BM 4,146In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND, OR 4 Gate 4000 2 Input SOIC-Narrow-16 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 2,983In Stock
Min.: 1
Mult.: 1
Reel: 2,000

XOR 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BPW 2,562In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 3 Gate 4000 3 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input w/OD A 595-CD74HC03E A 595- A 595-CD74HC03E 1,928In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Pos 2,684In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel