A5 RF Mixer

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, RF/LO 10 GHz to 30 GHz 1In Stock
6On Order
Min.: 1
Mult.: 1

10 GHz to 30 GHz 12.5 dB 10 GHz to 30 GHz 0 Hz to 7 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 18, MMIC SMT IQ Mixer, RF/LO Freq 5 - 14 GHz 92In Stock
Min.: 1
Mult.: 1
: 100

5 GHz to 14 GHz 9.9 dB 5 GHz to 14 GHz 0 Hz to 14 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz 3,243In Stock
Min.: 1
Mult.: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz 3In Stock
30Expected 19-08-2026
Min.: 1
Mult.: 1

3 kHz to 100 MHz 8.5 dB 3 kHz to 100 MHz 0 Hz to 100 MHz + 100 C - 55 C Through Hole A01
Analog Devices RF Mixer TSSOP 800-2500MHz High IP3 Active Mixer 2,864In Stock
Min.: 1
Mult.: 1
: 1,000

50 MHz to 2.5 GHz 7 dB 14 dB + 85 C - 40 C SMD/SMT TSSOP-14
Analog Devices RF Mixer Dual WB Active Mixer in XFCB3 "DRx" 1,042In Stock
Min.: 1
Mult.: 1
: 1,500

100 MHz to 6 GHz 18 dB 11 dB + 85 C - 40 C SMD/SMT LFCSP-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 2,463In Stock
Min.: 1
Mult.: 1
: 1,000

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 1,191In Stock
Min.: 1
Mult.: 1
: 500

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Marki Microwave RF Mixer The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 14In Stock
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1
2.25 GHz to 18 GHz 13 dB 2.25 GHz to 18 GHz 0 Hz to 3 GHz + 85 C - 40 C
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 3,847In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Analog Devices RF Mixer 400MHz to 3.8GHz 3.3V Active Downconvert 2,123In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-16
Analog Devices RF Mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix 4,641In Stock
Min.: 1
Mult.: 1

1 MHz to 6 GHz 11.8 dB 1 MHz to 6.5 GHz 1 MHz to 6 GHz + 105 C - 40 C SMD/SMT QFN-16
Qorvo RF Mixer 6 - 14 GHz Mixer 662In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1
24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Marki Microwave RF Mixer The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band. 19In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 18In Stock
Min.: 1
Mult.: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Analog Devices RF Mixer LIMITING IF SUBSYSTEM 1,175In Stock
Min.: 1
Mult.: 1
: 2,500

500 MHz 500 MHz 30 MHz to 240 MHz + 85 C - 40 C SMD/SMT SOIC-16
Analog Devices RF Mixer 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter 321In Stock
Min.: 1
Mult.: 1

10 GHz to 40 GHz 9 dB, 11 dB 2.4 GHz to 10.1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT LGA-48
Analog Devices / Maxim Integrated RF Mixer High-Linearity, 815MHz to 1000MHz Upconv 110In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-20
Mini-Circuits RF Mixer Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 163In Stock
Min.: 1
Mult.: 1
: 500

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 178In Stock
Min.: 1
Mult.: 1
: 500

824 MHz to 4.2 GHz 8.2 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 280In Stock
Min.: 1
Mult.: 1
: 100

750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Qorvo RF Mixer 2.5-15 GHz I/Q Mixer 75In Stock
Min.: 1
Mult.: 1
: 100

2.5 GHz to 15 GHz 8 dB 2.5 GHz to 15 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT QFN-24
Analog Devices RF Mixer MIXER IC 259In Stock
Min.: 1
Mult.: 1
: 250

400 MHz 10.3 dB 400 MHz 200 MHz + 85 C - 40 C SMD/SMT PLCC-20