RF Amplifier

Results: 3,495
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Nisshinbo RF Amplifier 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1.164 GHz to 1.61 GHz 3.3 V 5.5 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-1616-6 Si - 10 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-20 GHz, 2 W GaN Amp 132In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 18 V 330 mA 21.4 dB 5.3 dB Driver Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2213 Bag
Qorvo RF Amplifier 8.5 - 11 GHz, 4 W GaN PA 210In Stock
Min.: 1
Mult.: 1

8.5 GHz to 11 GHz 22 V 180 mA 32 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA1022 Tray
Qorvo RF Amplifier 2-20 GHz 10 W GaN Amp
32In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 22 V 1.68 A 19 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2962 Bag
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 861In Stock
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6-18 GHz Low Noise Amplifier 3,447In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD328 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier 15-21GHz 2W PA 280In Stock
Min.: 1
Mult.: 1

15 GHz to 20 GHz 6 V 1.1 A 26 dB Power Amplifiers SMD/SMT LQFN-16 GaAs 32.5 dBm 43 dBm - 55 C + 85 C HMC6981 Cut Tape
Qorvo RF Amplifier 8 GHz Low Noise Amplifier 717In Stock
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 9 GHz 3.6 V 33 mA 22 dB 1.25 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14 dBm 25.5 dBm - 40 C + 85 C CMD318 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-4GHz 1.25W 6Volt Gain 24dB PAE >22% 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.7 GHz to 4 GHz 6 V 900 mA 24 dB Driver Amplifiers SMD/SMT QFN-28 GaAs - 40 C + 85 C TGA2731 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 5,725In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Min.: 1
Mult.: 1
Reel: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1,539In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 752In Stock
Min.: 1
Mult.: 1
Reel: 100

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz 2,183In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 12 GHz 4.65 V 50 mA 13 dB 4.9 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.8 dBm 24 dBm - 45 C + 85 C NBB-310 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm
38In Stock
Min.: 1
Mult.: 1

13.4 GHz to 15.5 GHz 28 V 900 mA 30 dB Power Amplifiers Screw GaN - 40 C + 85 C TGA2239 Waffle
MACOM RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel 1,080In Stock
Min.: 1
Mult.: 1
Reel: 500

28.5 GHz to 31 GHz 6 V 2.8 A 25 dB Power Amplifiers SMD/SMT AQFN-32 GaAs 34.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier 851-894MHz Gn 36.5dB OP1dB 30.8dBm 2,020In Stock
Min.: 1
Mult.: 1
Reel: 2,500

851 MHz to 894 MHz 3.3 V 420 mA 36.5 dB Power Amplifiers SMD/SMT SMD-28 Si 30.8 dBm - 40 C + 105 C SKY66185 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 1,288In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 GHz to 13 GHz 3 V, 5 V 29 mA 15.8 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 11.5 dBm 28.9 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 537In Stock
Min.: 1
Mult.: 1

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Cut Tape
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 23,792In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp 6,221In Stock
Min.: 1
Mult.: 1
Reel: 4,500

2.3 GHz to 2.4 GHz 5 V 75 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 32 dBm 36.5 dBm - 40 C + 115 C SKY66312 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 393In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20-40 GHz 10W MMIC PA
20In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz 18 V 2.04 A Power Amplifiers SMD/SMT Die GaN QPA2640D Gel Pack
Qorvo RF Amplifier 2-20GHz NF <2dB SSG >17dB RL >10dB 420In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 100 mA 17 dB 4 dB Low Noise Amplifiers SMD/SMT QFN-18 GaAs 17 dBm - 40 C + 85 C QPM1000 Waffle
Qorvo RF Amplifier PA 803In Stock
Min.: 1
Mult.: 1
Reel: 500

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel