RF Amplifier

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2-20GHz NF <2dB SSG >17dB RL >10dB 420In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 100 mA 17 dB 4 dB Low Noise Amplifiers SMD/SMT QFN-18 GaAs 17 dBm - 40 C + 85 C QPM1000 Waffle
Qorvo RF Amplifier PA 803In Stock
Min.: 1
Mult.: 1
Reel: 500

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 699-960MHz PAE 31% Gain 35.5dB 11,609In Stock
Min.: 1
Mult.: 1
Reel: 2,500

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT DFN-14 Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 35W GaN MMIC 28V 9 to 10GHz Flange
240In Stock
Min.: 1
Mult.: 1

9 GHz to 11 GHz 28 V 1.5 A 23 dB Power Amplifiers Screw GaN - 23 dBm - 40 C + 150 C Tray
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 861In Stock
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6-18 GHz Low Noise Amplifier 3,447In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD328 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3.3-4.2GHz NF 1.1dB Gain 22dB 3.3-5.0V 5,899In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3.3 GHz to 4.2 GHz 3 V to 5.25 V 50 mA 22 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 15.5 dBm 34 dBm - 40 C + 105 C QPL9097 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 0.5W Linear PA (1805-1910MHz) 1,996In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.85 GHz 5 V 625 mA 25.1 dB 4.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34.9 dBm 48 dBm - 40 C + 85 C GRF5618 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 0.5 - 5 GHz, 50? 214In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 5 GHz 5 V 80 mA 22.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-8 Si 19.6 dBm 28.9 dBm TSS2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 367In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1380 - 1520 MHz, 50? 46In Stock
Min.: 1
Mult.: 1
Reel: 100

1.38 GHz to 1.52 GHz 5 V 50 mA 35 dB 0.6 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 13.5 dBm 27.5 dBm - 40 C + 85 C TAMP Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 501In Stock
Min.: 1
Mult.: 1
Reel: 500

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / BNC RoHS 10In Stock
Min.: 1
Mult.: 1

5 MHz to 500 MHz 24 V 900 mA 29 dB 7 dB Gain Block Amplifiers 33 dBm 44 dBm - 20 C + 65 C ZHL Bulk
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 48 dB Gain, 13 dBm Psat and SMA 2In Stock
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Mini-Circuits RF Amplifier SMT Gain Block, DC - 7000 MHz, 50? 489In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 5 V 111 mA 24.4 dB 5.1 dB Gain Block Amplifiers SMD/SMT MCLP-6 InGaP 20.8 dBm 38.5 dBm - 40 C + 85 C LHY Reel, Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2000 MHz to 8000 MHz, 50ohm 3In Stock
1Expected 24-02-2026
Min.: 1
Mult.: 1

ZRON Bulk
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA 1In Stock
Min.: 1
Mult.: 1
6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 965In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 8.4 V 249 mA 22.1 dB 1.6 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 27.7 dBm 41.8 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 700 MHz to 18 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 11 V to 13 V 400 mA 24 dB 4 dB Power Amplifiers Screw AV2554-3 Si 24 dBm 34 dBm - 40 C + 50 C ZVA Bulk
Analog Devices / Maxim Integrated RF Amplifier WLAN/WiMAX Low-Noise Amplifiers 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.5 GHz 1.6 V to 3.6 V 4 mA 18.2 dB 1.1 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 16 dBm - 3 dBm - 40 C + 85 C MAX2692 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.11-2.17 GHz 4W Efficient Small Cell P 209In Stock
Min.: 1
Mult.: 1
Reel: 100

2.11 GHz to 2.17 GHz 5 V 394 mA 36.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT GaAs InGaP 35.6 dBm - 40 C + 85 C QPA9901 Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 463In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA, Pkg
7In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT GaN SiC 43 dBm 29 dBm QPA1724 Reel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 878In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 2,099In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel